RS PRO RCBO, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS Stock No.:
- 756-202
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.80
(exc. GST)
$82.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $74.80 |
*price indicative
- RS Stock No.:
- 756-202
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 6A | |
| Product Type | RCBO | |
| Series | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 86mm | |
| Depth | 77mm | |
| Height | 36mm | |
| Application | Overload Protection | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 6A | ||
Product Type RCBO | ||
Series RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 86mm | ||
Depth 77mm | ||
Height 36mm | ||
Application Overload Protection | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 6 A RCBO 10 kA
The RS PRO 6 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both circuit protection and earth leakage detection. Ideal for safeguarding electrical circuits, it combines the functions of an MCB and RCD in a single device.
Features and Benefits
Overload Protection: Protects circuits from excessive current, preventing potential damage.
Breaking Capacity: Rated at 10 kA, suitable for high fault levels.
Current Rating: 6 A rating for standard circuit protection.
Earth Leakage Protection Type A: Detects both AC and pulsating DC residual currents.
DIN Rail Mount: Easy installation on standard DIN rails.
Tripping Sensitivity: 30 mA sensitivity for effective earth fault detection.
Tripping Characteristics Type B: Suitable for general-purpose applications.
Screw Terminal: Ensures secure and reliable connections.
Compact Design: Dimensions of 77 mm depth, 36 mm height, and 86 mm width for space-saving installation.
Breaking Capacity: Rated at 10 kA, suitable for high fault levels.
Current Rating: 6 A rating for standard circuit protection.
Earth Leakage Protection Type A: Detects both AC and pulsating DC residual currents.
DIN Rail Mount: Easy installation on standard DIN rails.
Tripping Sensitivity: 30 mA sensitivity for effective earth fault detection.
Tripping Characteristics Type B: Suitable for general-purpose applications.
Screw Terminal: Ensures secure and reliable connections.
Compact Design: Dimensions of 77 mm depth, 36 mm height, and 86 mm width for space-saving installation.
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Industrial Control Panels
Residential Electrical Systems
Commercial Electrical Installations
Industrial Control Panels
Additional Information
Standards and Approvals: Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Reset Actuator Type: Features a knob for easy resetting after tripping.
Reset Actuator Type: Features a knob for easy resetting after tripping.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
