RS PRO RCBO, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-196
- Brand:
- RS PRO
Subtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.30 |
*price indicative
- RS Stock No.:
- 756-196
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCBO | |
| Current Rating | 6A | |
| Range | RSKO | |
| Series | RCBO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 92mm | |
| Height | 18mm | |
| Depth | 77mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Application | Overload Protection | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCBO | ||
Current Rating 6A | ||
Range RSKO | ||
Series RCBO | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 92mm | ||
Height 18mm | ||
Depth 77mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
Application Overload Protection | ||
Breaking Capacity 10kA | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 6 A RCBO 10 kA
The RS PRO 6 A RCBO is a reliable residual current circuit breaker with overload protection designed for electrical safety in various applications. It combines the functions of an MCB and RCCB, providing protection against overloads and earth leakage currents. Ideal for use in residential and commercial electrical installations, this RCBO ensures enhanced safety and compliance with international standards.
Features and Benefits
Rated AC Voltage: 230 V for compatibility with standard electrical systems
Breaking Capacity: 10 kA to handle high fault currents effectively
Current Rating: 6 A for suitable protection in low to moderate current applications
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC leakage currents
Tripping Sensitivity: 30 mA for effective protection against electric shock
Tripping Characteristics: Type C for applications with higher inrush currents
Mount Type: DIN Rail for easy and secure installation
Terminal Type: Screw Terminal for reliable and secure connections
Reset Actuator Type: Knob for straightforward manual reset
Breaking Capacity: 10 kA to handle high fault currents effectively
Current Rating: 6 A for suitable protection in low to moderate current applications
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC leakage currents
Tripping Sensitivity: 30 mA for effective protection against electric shock
Tripping Characteristics: Type C for applications with higher inrush currents
Mount Type: DIN Rail for easy and secure installation
Terminal Type: Screw Terminal for reliable and secure connections
Reset Actuator Type: Knob for straightforward manual reset
Applications
Residential electrical installations
Commercial electrical systems
Industrial control panels
Commercial electrical systems
Industrial control panels
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards for safety and environmental compliance
Designed for use with single-pole systems
Designed for use with single-pole systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
