- RS Stock No.:
- 131-1300
- Brand:
- RS PRO
62 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.63
(exc. GST)
$36.99
(inc. GST)
Units | Per unit |
1 - 99 | $33.63 |
100 - 249 | $32.32 |
250 - 499 | $31.00 |
500 - 2499 | $30.32 |
2500 + | $24.98 |
- RS Stock No.:
- 131-1300
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 100 W Aluminium Housed Wirewound Resistors
RS Pro 100 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 820mΩ |
Power Rating | 100W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 88 x 47.5 x 24.1mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |
Overall Length | 88mm |
Related links
- Connector Wrenches
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO, 820mΩ 300W Wire Wound Chassis Mount Resistor ±5%
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO, 820mΩ 25W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 820mΩ 50W Wire Wound Chassis Mount Resistor ±5%