Schneider Electric Harmony XB5 Series Push Button Switch, Slow Break, Panel, 22 mm Cutout, SPDT, IP66, IP69, IP69K, 600
- RS Stock No.:
- 123-8165
- Distrelec Article No.:
- 303-02-558
- Mfr. Part No.:
- XB5AL73415
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$143.60
(exc. GST)
$157.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $143.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8165
- Distrelec Article No.:
- 303-02-558
- Mfr. Part No.:
- XB5AL73415
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Slow Break | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP69, IP69K | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 600V | |
| Contact DC Voltage | 600V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Double Head | |
| Height | 50mm | |
| Standards/Approvals | EN/IEC 60947-5-4JIS C8201-5-1EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-1UL 508JIS C8201-1 | |
| Switch Contact Current | 10A | |
| Length | 59mm | |
| Width | 30mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Slow Break | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP66, IP69, IP69K | ||
Actuator Style Rectangular | ||
Contact AC Voltage 600V | ||
Contact DC Voltage 600V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Double Head | ||
Height 50mm | ||
Standards/Approvals EN/IEC 60947-5-4JIS C8201-5-1EN/IEC 60947-5-1CSA C22.2 No 14EN/IEC 60947-1UL 508JIS C8201-1 | ||
Switch Contact Current 10A | ||
Length 59mm | ||
Width 30mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend I/O | ||
Schneider Electric Harmony Series Push Button, 22mm Panel Cut Out Diameter, 600V Maximum AC Voltage - XB5AL73415
Features & Benefits
• Slow brake operation enhances performance in automated systems
• IP66 IP69 and IP69K ratings ensure excellent environmental resistance
• SPDT configuration offers versatility for multiple circuit types
• Durable construction suitable for high-temperature operations
• Rectangular style allows for easy integration into various panel designs
Applications
• Ideal for use in electrical panels requiring clear operation indication
• Employed in environments where high levels of moisture and dust are present
• Effective in machinery delivering slow and controlled operations
What temperature range can this switch operate within?
How does the IP rating contribute to its usability?
What type of Terminal does it utilise for connections?
What is the significance of the SPDT contact configuration?
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPDT IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric XB5A Series Push Button Switch Screw 1 NC IP67 IP69K 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT IP69,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
