Eaton Z-PU Series Push Button Switch, DIN Rail, 2 NO, IP40 250 V ac
- RS Stock No.:
- 259-086
- Mfr. Part No.:
- 276292 Z-PU/SS
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$86.88
(exc. GST)
$95.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.88 | $43.44 |
*price indicative
- RS Stock No.:
- 259-086
- Mfr. Part No.:
- 276292 Z-PU/SS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Z-PU | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Length | 80mm | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Z-PU | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Length 80mm | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton pushbutton device is designed to deliver exceptional performance in electrical circuits, boasting a robust build and reliable operation under various conditions. Incorporating state-of-the-art technology, it facilitates user-friendly interaction with system controls while ensuring safety and durability. The thoughtfully crafted design allows for easy mounting on standard top-hat rails, making installation a breeze. With a focus on functionality, the device effortlessly handles operational currents up to 16A at a specified voltage of 250V AC, making it a dependable choice for diverse applications. The pushbutton is not only practical but also features an aesthetically pleasing green actuator, blending seamlessly into modern electrical panels. Ideal for energy control systems, the product's compliance with internationally recognised standards further underscores its quality and performance credentials.
Compact dimensions ensure versatile mounting options
Sleek green actuator adds a touch of modernity to control systems
IP40 degree of protection safeguards against dust and water ingress
Compatibility with standard mounting infrastructure enhances usability
Robust construction guarantees longevity and reliability in demanding environments
LED lamp integration provides visibility while operating
No maintenance required due to simple, mechanical function design
Lightweight at 0.07 kg, facilitating easy handling during installation
Related links
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NC, IP40
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton ZT Series Push Button Switch 4 NO, IP40 400 V ac
