EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V 250 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.47

(exc. GST)

$43.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.47
10 - 24$38.76
25 - 49$37.79
50 - 149$36.74
150 +$35.80

*price indicative

RS Stock No.:
811-4097
Distrelec Article No.:
301-27-198
Mfr. Part No.:
82-5551.1133
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Natural

Product Type

Push Button Switch

Illuminated

Yes

Series

82

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Plug-In

IP Rating

IP65, IP67

Contact AC Voltage

250V ac

Actuator Style

Flat

Contact DC Voltage

240V

Minimum Operating Temperature

-30°C

Switch Configuration

NO, NC

Maximum Operating Temperature

70°C

Length

34.5mm

Standards/Approvals

CB, CCC, cUL, UL

Switch Contact Current

3A

COO (Country of Origin):
CN

EAO Push Button Switch, 5A Switching Current, 22mm Front Diameter - 82 Series - 82-5551.1133


For reliable machine control, choose this EAO push button switch. Its snap-action mechanism immediately switches your components when activated, giving you efficient device control. As the unit illuminates with a green LED, it's easy to see the status of your processes. The product's momentary actuator only works when pressed, so it's suitable for short-term processes. Its low operating current of just 14mA means it's an energy-efficient choice.

Features & Benefits


• Aluminium lens material for resistance to corrosion and impact

• Silver contacts are highly conductive and corrosion-resistant for reliable switching

• Flush mounting design means it won't protrude from your panel, helping to prevent accidental actuation

• Compact cutout diameter of 19mm for installation in areas with limited space

Applications


• Material handling

• Drinks dispensers

• Domestic appliances

• Automotive industry

Can I use this push button switch in damp environments?


Yes, this switch has an IP67 rating, which indicates complete protection against dust and submersion in 1m of water for up to 30 minutes. This makes it suitable for use in areas exposed to heavy moisture.

EAO Series 82 Illuminated Anti-Vandal Switches


Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Aluminium construction

Flat, convex and raised button types available

Daylight readable illumination

Excellent tactile switching action

Approvals

CE, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy