Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc
- RS Stock No.:
- 847-5207
- Distrelec Article No.:
- 304-10-381
- Mfr. Part No.:
- 216597 M22S-D-G
- Brand:
- Eaton
Subtotal (1 unit)*
$19.49
(exc. GST)
$21.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.49 |
*price indicative
- RS Stock No.:
- 847-5207
- Distrelec Article No.:
- 304-10-381
- Mfr. Part No.:
- 216597 M22S-D-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| IP Rating | IP67, IP69K | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | IEC/EN 60529UL NEMA type 4X / 13 | |
| Height | 30mm | |
| Length | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
IP Rating IP67, IP69K | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals IEC/EN 60529UL NEMA type 4X / 13 | ||
Height 30mm | ||
Length 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, Green Push Button - 216597 M22S-D-G
This push button switch is an integral component in various control systems. Designed for panel mount applications, it features a 22mm cut-out diameter and a 29.7mm button diameter. The green colour offers clear visibility and functionality, making it an effective choice for both industrial and commercial settings. The switch operates within a temperature range of -25 to +70 °C, ensuring reliability in diverse environments.
Features & Benefits
• Spring return mechanism enhances operational responsiveness
• Robust IP67 and IP69K ratings ensure dust and water resistance
• Constructed from durable plastic for longevity in harsh conditions
• 3600 operations per hour support high-frequency applications
• Compact size suitable for limited installation spaces
• Standard compliance assures adherence to safety regulations
Applications
• Integrated into control panels for machinery automation
• Used in electrical systems requiring quick-action switching
• Ideal for involving damp environments
• Suitable for indoor and protected outdoor settings
• Effective in a variety of industrial control
What is the significance of the IP67 and IP69K ratings for this device?
The IP67 rating ensures complete protection against dust ingress and can withstand immersion in water up to a depth of 1 metre. The IP69K rating indicates resistance to high-pressure water jets, making it suitable for environments where cleanliness and durability are critical.
How does the spring return feature enhance operational efficiency?
The spring return feature allows the button to automatically return to its original position after being pressed, providing quick and reliable feedback during operation. This is essential for maintaining command control in automated systems.
Can this switch handle varying temperatures in different installations?
Yes, it has an operating temperature range of -25 to +70 °C, making it suitable for various installations, including those in cold storage facilities and high-temperature environments. This versatility increases its usability across multiple applications.
How does the material choice influence performance?
The plastic construction not only contributes to the lightweight design but also ensures resilience against impacts and corrosive elements, enhancing its overall longevity in challenging operational settings.
Is this device easy to incorporate into existing systems?
Yes, its standard dimensions and design allow for simple integration into most control panels, ensuring a straightforward installation process without the need for extensive modifications.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP67 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP66 IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
