Eaton M22 Series Black Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP67, IP69K

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.93

*price indicative

RS Stock No.:
272-2209
Mfr. Part No.:
216759 M22-DRP-S-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Mushroom Shaped

Push Button Actuation

Switching Function Latching

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP67, IP69K

Push Button Marking

Blank

Push Button Diameter

36.5mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, NKCR, UL, UL 508, VDE 0660

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 36.5mm Diameter, IP67 - 216759 M22-DRP-S-X


This push-button actuator is a maintained mushroom-headed control element designed for industrial panels, providing a Durable manual Interface for switching operations in machinery and control systems. It is intended for environments requiring ingress protection and conforms to recognised international equipment standards for electrical control devices.

Features and Benefits:


• Latching switching function offers secure maintained operation
• IP67 and IP69K protection enables washdown and dustproof use
• 5N actuating force provides consistent tactile operation
• Mechanical lifespan of 1,000,000 operations supports long service life
• Compatible with SmartWire‑DT connections for integrated wiring
• Front bezel in titanium‑coloured plastic resists standard industrial stress

Applications


• Suitable for food processing washdown stations requiring IP69K
• Ideal for machine control panels needing latching switches
• Used with automated systems where 1800 operations/h rate applies
• Can be used in maritime rated switchgear per marine approvals
• Suitable for control enclosures needing NEMA4X and NEMA13 protection

What cut-out is required for panel mounting?


A circular panel opening of 22.5 mm diameter is required.

What temperatures can it withstand during operation?


It operates between -25°C and 70°C ambient temperatures.

What approvals support use in certified installations?


It carries CE, CSA, UL 508 and IEC/EN 60947/60947‑5 approvals.

How is shock resistance specified for harsh environments?


It meets IEC/EN 60068‑2‑27 with 30 g sinusoidal shock for 11 ms.

What colour and material are used for the actuator cap?


The cap is black plastic with a 36.5 mm diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy