Eaton M22 Series Push Button Switch, Flush Mount, 22 mm Cutout Red, 1 NO, IP67
- RS Stock No.:
- 231-247
- Mfr. Part No.:
- 110935 M22-D-R-K10-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$42.33
(exc. GST)
$46.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.33 |
*price indicative
- RS Stock No.:
- 231-247
- Mfr. Part No.:
- 110935 M22-D-R-K10-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | M22 | |
| Mount Type | Flush Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Red | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush | |
| Push Button Shape | Flush | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 50mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE DNV GL LR | |
| Hazardous Area Certification | No | |
| Body Material | Titanium Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series M22 | ||
Mount Type Flush Mount | ||
Push Button Actuation Spring Return | ||
Push Button Colour Red | ||
Contact Configuration 1 NO | ||
Push Button Style Flush | ||
Push Button Shape Flush | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 50mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE DNV GL LR | ||
Hazardous Area Certification No | ||
Body Material Titanium Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Opening Diameter, Red - 110935 M22-D-R-K10-BVP
This push button switch provides a momentary, spring-return control for industrial panels and marine equipment. Designed for front-panel mounting with a 22mm cut-out, it features a flush round actuator and a non-illuminated red lens. The device is constructed with a titanium-coloured plastic bezel and a corrosion-resistant body material suited to harsh environments, offering sealed operation from the front face.
Features and Benefits:
• IP67 protection delivers dust-tight and waterproof front access
• 1 NO contact gives a normally open switching function
• Operates between -25°C and 70°C for broad temperature ranges
• Spring-return actuation ensures automatic reset after release
• CE DNV GL LR approvals support marine and classified installations
• 1 NO contact gives a normally open switching function
• Operates between -25°C and 70°C for broad temperature ranges
• Spring-return actuation ensures automatic reset after release
• CE DNV GL LR approvals support marine and classified installations
Applications
• Suitable for control panels on marine vessels
• Ideal for machinery requiring momentary emergency stop inputs
• Used with outdoor kiosks needing sealed interfaces
• Can be used for instrumentation in corrosive environments
• Suitable for switchgear fronts in transport equipment
• Ideal for machinery requiring momentary emergency stop inputs
• Used with outdoor kiosks needing sealed interfaces
• Can be used for instrumentation in corrosive environments
• Suitable for switchgear fronts in transport equipment
What mounting aperture is required for installation?
A 22mm panel opening is required for secure front mounting.
What is the mechanical function of the actuator?
The actuator is a flush round push type with spring-return for momentary action.
How is the device packaged for distribution?
It is supplied in a blister pack designed for hanging display.
Which approvals indicate suitability for marine use?
The product carries DNV GL and LR certifications alongside CE compliance.
What materials form the visible surround and actuator?
The bezel is titanium-coloured plastic and the actuator is MADE of red plastic.
Related links
- Eaton M22 Series Push Button Switch 1 NC, IP67
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton RMQ-Titan Series Push Button Switch IP67
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
