Eaton M22 Series Push Button Switch, Latching, Flush Mount, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 251-112
- Mfr. Part No.:
- 216760 M22-DRP-S-X-GVP
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
$778.25
(exc. GST)
$856.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $778.25 | $31.13 |
*price indicative
- RS Stock No.:
- 251-112
- Mfr. Part No.:
- 216760 M22-DRP-S-X-GVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | M22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Flush Mount | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Switch Configuration | Maintained | |
| Width | 30mm | |
| Length | 70mm | |
| Standards/Approvals | CE | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Series M22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Flush Mount | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Switch Configuration Maintained | ||
Width 30mm | ||
Length 70mm | ||
Standards/Approvals CE | ||
Height 30mm | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Panel Cut-out, IP67 - 216760 M22-DRP-S-X-GVP
This pushbutton switch provides a latching push operation for panel-mounted control in industrial environments. It features a black mushroom-style actuator with a titanium-coloured bezel and is designed for use where ingress protection against dust, water jets and high-pressure washdown is required. The product is Compact and suited to machinery and equipment control panels.
Features and Benefits:
• Maintained latching operation for persistent control state
• IP67/IP69K protection for harsh washdown environments
• CE compliance for conformity with applicable directives
• Non-illuminated design reduces wiring complexity
• Front ring bezel for secure panel mounting
• IP67/IP69K protection for harsh washdown environments
• CE compliance for conformity with applicable directives
• Non-illuminated design reduces wiring complexity
• Front ring bezel for secure panel mounting
Applications
• Suitable for machinery control panels requiring sealed switches
• Ideal for food-processing washdown environments
• Used with industrial control stations needing latching control
• Can be used in outdoor enclosures exposed to water jets
• Suitable for retrofit panel upgrades with 22mm cut-outs
• Ideal for food-processing washdown environments
• Used with industrial control stations needing latching control
• Can be used in outdoor enclosures exposed to water jets
• Suitable for retrofit panel upgrades with 22mm cut-outs
What cut-out size is required for panel installation?
A 22mm opening diameter is needed for secure mounting.
What materials form the visible components?
The bezel is plastic with a titanium finish and the actuator is black.
What protection ratings does it hold for cleaning procedures?
The face offers IP67 and IP69K protection suitable for high-pressure cleaning.
Does the device include illumination or a button plate?
It is non-illuminated and supplied without a button plate.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
- Eaton M22S Series Push Button Switch Spring Return IP67, IP69K
- Eaton Panel Mount Clear LED Indicator IP67 Round, 250V
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
