Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 1 NO, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$163.43

(exc. GST)

$179.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.43

*price indicative

RS Stock No.:
246-576
Mfr. Part No.:
185963 C30C-FD-X-K10-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Momentary, Spring Return

Illuminated

No

Panel Cutout Size

30.5 mm

Series

C30C

Mount Type

Cable

Contact Configuration

1 NO

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Contact AC Voltage

800V ac

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Width

36mm

Length

3.56m

Standards/Approvals

VDE 0660, IEC/EN 60947-5-1, CSA-C22.2 No. 14-18 and No. 94.2-15, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, CSA File No.: 165628, CE marking, CSA Class No.: 321103

Height

46mm

Switch Contact Current

4A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 pushbutton actuator is engineered for precision and reliability in demanding operational environments. Designed with a flat, momentary action, it provides a robust solution for various control applications. The actuator is equipped with a non-terminated, 4-pole cable that ensures seamless integration into your existing systems. Built with high-quality materials, including a metal bezel and chrome finish, it offers both durability and aesthetic appeal. The versatile mounting options allow for tailored installations, while its exceptional performance capabilities, highlighted by a rated impulse withstand voltage of 800 V AC, make it a standout choice for automation solutions. This product not only meets strict industry standards but also ensures user confidence with outstanding operational reliability.

Durable metal construction assures long-lasting performance

Flat design enhances compatibility with various installations

High-quality chrome bezel adds to aesthetic appeal

Rated impulse withstand voltage enhances safety during operation

Offers momentary action for precise control

Robust damping resistance to mechanical shock ensures reliability

Wide operational temperature range supports diversified environments

Sealed construction guarantees protection against moisture and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy