Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 2 NC, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$163.43

(exc. GST)

$179.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.43

*price indicative

RS Stock No.:
246-577
Mfr. Part No.:
185966 C30C-FD-X-K02-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Momentary, Spring Return

Illuminated

No

Series

C30C

Panel Cutout Size

30.5 mm

Mount Type

Cable

Contact Configuration

2 NC

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Contact AC Voltage

800V ac

Maximum Operating Temperature

80°C

Switch Configuration

Momentary

Switch Contact Current

4A

Standards/Approvals

IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA

Height

46mm

Length

3.56m

Width

36mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Pushbutton is engineered for exceptional performance in demanding environments. Focusing on safety and reliability, it features a momentary pushbutton action with a flat design, ensuring precise and responsive control. Its robust construction includes a metal bezel and a cable of 4 poles at a length of 3.5 m, allowing for versatile installation options. The pushbutton is designed to withstand harsh conditions, boasting a degree of protection up to IP67/IP69K. With a remarkable operational temperature range, this device performs effectively across various climates, making it ideal for industrial applications. Whether integrating it into new projects or upgrading existing systems, this product guarantees robust operation, with positive opening contacts that conform to IEC/EN safety standards.

Designed with a momentary action for reliable performance

Features a metal bezel offering durability in challenging conditions

Configured with a non-terminated cable for flexible installation

Ensures high operational reliability with a strong shock resistance capability

Meets stringent safety standards with positive opening mechanisms

Can perform effectively in extreme temperature conditions

Provides a substantial degree of protection against dust and water ingress

Lightweight design enhances ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy