Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 1 NO, White LED, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$168.13

(exc. GST)

$184.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.13

*price indicative

RS Stock No.:
239-941
Mfr. Part No.:
185968 C30C-FDR-W-K10-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Maintained

Actuator Colour

White

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

30.5 mm

Series

C30C

Mount Type

Cable

Contact Configuration

1 NO

LED Colour

White

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Contact AC Voltage

800V ac

Switch Configuration

Maintained, Latching

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CSA, IEC/EN 60947-5-1, CE

Width

36mm

Length

3.5m

Height

46mm

Switch Contact Current

3A

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton is a precision-engineered pushbutton actuator from Eaton's Moeller series C30, designed to offer consistent performance in diverse applications. With its flat design and maintained latching switching function, it provides reliability and ease of use for control circuit operations. Manufactured to meet rigorous international standards, this pushbutton actuator is suitable for environments where durability and safety are paramount. The actuator features a striking white colour, complemented by a robust chrome bezel, ensuring both aesthetic appeal and structural integrity. Crafted to withstand challenging conditions, it operates effectively within a considerable temperature range, making it a dependable choice for industrial applications.

Flat design suitable for various installation positions

Chrome bezel enhances durability and visual impact

Maintained function allows for easy control in applications

Resilient to extreme temperatures, providing versatility in use

IP67/IP69K rating ensures protection against dust and water ingress

Robust construction reduces the risk of damage in harsh environments

High operational reliability extends service life

Compatible with SmartWire-DT for simplified connectivity

Latching mechanism ensures secure positioning during operation

Easy installation procedures reduce downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy