Eaton C30C Series Push Button Switch, Maintained, Cable, 30.5 mm Cutout, 1 NO, IP67, IP69K 800 V ac
- RS Stock No.:
- 246-579
- Mfr. Part No.:
- 185972 C30C-FDR-X-K10-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$163.43
(exc. GST)
$179.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.43 |
*price indicative
- RS Stock No.:
- 246-579
- Mfr. Part No.:
- 185972 C30C-FDR-X-K10-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | C30C | |
| Mount Type | Cable | |
| Contact Configuration | 1 NO | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 800V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 46mm | |
| Length | 3.56m | |
| Width | 36mm | |
| Standards/Approvals | VDE 0660 IECEN 6094751 CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 UL CSA | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series C30C | ||
Mount Type Cable | ||
Contact Configuration 1 NO | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Contact AC Voltage 800V ac | ||
Maximum Operating Temperature 70°C | ||
Height 46mm | ||
Length 3.56m | ||
Width 36mm | ||
Standards/Approvals VDE 0660 IECEN 6094751 CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 UL CSA | ||
Switch Contact Current 4A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 Pushbutton is expertly designed for seamless operation within industrial environments. Engineered with a flat, maintained actuator, this pushbutton offers a reliable solution for controlling various electrical functions. Its robust construction features a metal bezel and a cable with a non-terminated end, ensuring durability and adaptability in a variety of applications. With an impressive ambient temperature range, it is suitable for both high-heat and low-temperature conditions, making it an ideal choice for diverse working environments. This pushbutton combines functionality with user-friendly design, providing operators with confidence in their control systems. Its compact dimensions and thoughtful design make installation straightforward, enhancing the overall efficiency of operations.
Constructed with a sturdy metal bezel for enhanced durability
Flat actuator design allows for easy and intuitive operation
Wiring flexibility is provided by a non-terminated cable end
Remarkable temperature resilience supporting a wide operational range
Designed in compliance with multiple international standards for safety
Low maintenance and high reliability ensure long-term performance
Typified by a sleek, modern design that complements various control panels
Lightweight construction aids in effortless installation and handling
- RS Stock No. 0246659
- Mfr. Part No. 186061 C30C-FDR-X-K10-P62
Each
$138.27
- RS Stock No. 0239944
- Mfr. Part No. 185974 C30C-FDR-X-K20-P65
Each
$163.43
- RS Stock No. 0240715
- Mfr. Part No. 185999 C30C-FDR-X-K10-P5
Each
$151.37
- RS Stock No. 0239943
- Mfr. Part No. 185971 C30C-FDR-X-K01-P65
Each
$163.43
Related links
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP67, IP69K 800 V ac












