Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 1 NO, White LED, IP67, IP69K 800

Subtotal (1 unit)*

$168.13

(exc. GST)

$184.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.13

*price indicative

RS Stock No.:
240-708
Mfr. Part No.:
185959 C30C-FD-W-K10-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Momentary, Spring Return

Illuminated

No

Series

C30C

Panel Cutout Size

30.5 mm

Mount Type

Cable

Contact Configuration

1 NO

Terminal Type

Pre-Wired

LED Colour

White

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Contact AC Voltage

800V ac

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Switch Contact Current

4A

Width

36mm

Standards/Approvals

IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA

Length

3.56m

Height

36mm

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Pushbutton is a highly versatile and reliable solution designed for demanding control applications. This flat, momentary pushbutton excels in both performance and durability, making it an ideal choice for industrial environments. With its robust metal bezel and striking white actuator, it not only meets practical functionality but also enhances the aesthetic of your operational setup. The unit's cable is equipped with a non-terminated end, allowing for seamless integration into existing systems. Additionally, it is engineered to withstand harsh conditions, featuring a high degree of protection rated IP67/IP69K, ensuring resilience against dust and water. When choosing this actuator, you are opting for a solution that promises reliability, efficiency, and longevity, perfectly suited for a wide array of applications.

Designed for peak performance and efficiency in various control circuits

High ambient operating temperature capability enhances versatility

Robust construction ensures longevity and withstands challenging conditions

Spring-return functionality aids in intuitive operation

Chrome bezel adds a sleek and professional appearance to any installation

Easy installation process minimises downtime during setup

Rated operational current supports a wide range of voltage applications

Expertly crafted for extreme durability, meeting rigorous safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy