Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 1 NO, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$148.39

(exc. GST)

$163.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.39

*price indicative

RS Stock No.:
246-652
Mfr. Part No.:
185990 C30C-FD-X-K10-P5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Momentary, Spring Return

Product Type

Push Button Switch

Illuminated

No

Series

C30C

Panel Cutout Size

30.5 mm

Mount Type

Cable

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Contact AC Voltage

800V ac

Switch Configuration

Momentary

Maximum Operating Temperature

70°C

Height

46mm

Length

1.06m

Width

36mm

Standards/Approvals

IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA

Switch Contact Current

4A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Pushbutton is designed for precision and reliability in industrial applications. With its flat, momentary actuator and robust metal bezel, this pushbutton is both functional and stylish. Ideal for use in demanding environments, this device features a durable cable with an M12A plug, ensuring straightforward connectivity. The product incorporates cutting-edge specifications, including a degree of protection rated at IP67/IP69K, safeguarding against dust and water ingress. The actuator's design supports easy integration into various systems, making it a versatile choice for professionals seeking high-quality control solutions. Operating over a wide temperature range, this pushbutton has been engineered to withstand extreme conditions, thus enhancing its usability. This product underpins Eaton's commitment to excellence and innovation, providing the quality assurance customers have come to expect.

Rated for 3600 operations per hour, ensuring high performance in fast-paced environments

Constructed with a chrome bezel for enhanced durability and a premium look

Features a spring-return mechanism for immediate reset after activation, facilitating quick control

Designed for easy mounting in any position, offering flexibility of installation

Equipped with a robust PUR cable to endure tough industrial conditions

Provides an exceptional shock resistance rating, ensuring reliability under mechanical stress

Compatible with SmartWire-DT for simplified and efficient connections

Engineered to operate safely in ambient temperatures as low as -25 °C and as high as 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy