Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 2 NO, IP66, IP67, IP69K 800 V ac
- RS Stock No.:
- 240-710
- Mfr. Part No.:
- 185965 C30C-FD-X-K20-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$163.43
(exc. GST)
$179.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | $163.43 |
*price indicative
- RS Stock No.:
- 240-710
- Mfr. Part No.:
- 185965 C30C-FD-X-K20-P65
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | C30C | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Cable | |
| Contact Configuration | 2 NO | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 800V ac | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA Class .: 110, UL, UL E9184, CSAC. . 1418 and . 94.15, UL NKCR, CE, IECEN 6094751, VDE 0660, CSA 16568 | |
| Width | 36mm | |
| Height | 46mm | |
| Switch Contact Current | 4A | |
| Length | 3.56m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series C30C | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Cable | ||
Contact Configuration 2 NO | ||
Terminal Type Pre-Wired | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 800V ac | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA Class .: 110, UL, UL E9184, CSAC. . 1418 and . 94.15, UL NKCR, CE, IECEN 6094751, VDE 0660, CSA 16568 | ||
Width 36mm | ||
Height 46mm | ||
Switch Contact Current 4A | ||
Length 3.56m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP66 IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout White LED IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout IP67, IP69K 800 V ac
