Eaton C30C Series Push Button Switch, Spring Return, Momentary, Cable, 30.5 mm Cutout, 1 NC, IP67, IP69K 800 V ac

Subtotal (1 unit)*

$163.43

(exc. GST)

$179.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.43

*price indicative

RS Stock No.:
240-709
Mfr. Part No.:
185962 C30C-FD-X-K01-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Spring Return, Momentary

Illuminated

No

Panel Cutout Size

30.5 mm

Series

C30C

Mount Type

Cable

Contact Configuration

1 NC

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Contact AC Voltage

800V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Height

46mm

Switch Contact Current

4A

Length

3.56m

Standards/Approvals

VDE 0660 IECEN 6094751 CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 UL CSA

Width

36mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Pushbutton is a remarkable blend of functionality and design, engineered for reliability and ease of use in various applications. This momentary pushbutton, crafted with a robust metal bezel, ensures long-lasting performance even in demanding conditions. Featuring a convenient flat actuator with a spring-return mechanism, it offers intuitive operation while enhancing ergonomic comfort. With a compact footprint, this pushbutton is ideal for tight spaces and can be mounted as required. Its quality construction includes a durable cable with a non-terminated end, adding flexibility for installation. Safety is paramount, as indicated by its certifications including IEC/EN 60947-5-1. The Eaton Moeller series C30 embodies innovation and efficiency, making it a preferred choice for professionals who value quality and performance in their devices.

Designed for effortless momentary operation with a positive opening mechanism

Constructed with a durable metal bezel to withstand harsh environments

Flat actuator design enhances user experience and ease of access

Cable length of 3

5 metres provides ample reach for various applications

Withstands extreme temperatures, ensuring reliability in diverse conditions

Certified to global standards, assuring compliance and safety in operation

Features a compact design, allowing installation in limited space availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy