Eaton C30C Series Push Button Switch, Momentary, Spring Return, Cable, 30.5 mm Cutout, 1 NC, IP67, IP69K 800 V ac
- RS Stock No.:
- 239-954
- Mfr. Part No.:
- 186051 C30C-FD-X-K01-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$141.04
(exc. GST)
$155.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $141.04 |
*price indicative
- RS Stock No.:
- 239-954
- Mfr. Part No.:
- 186051 C30C-FD-X-K01-P62
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | C30C | |
| Mount Type | Cable | |
| Contact Configuration | 1 NC | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Contact AC Voltage | 800V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Height | 46mm | |
| Standards/Approvals | CSA, IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628, UL Category Control No.: NKCR, UL 508, UL File No.: E29184, CE marking, UL, CSA-C22.2 No. 14-18 and No. 94.2-15 | |
| Length | 1.06m | |
| Switch Contact Current | 4A | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation Momentary, Spring Return | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series C30C | ||
Mount Type Cable | ||
Contact Configuration 1 NC | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Contact AC Voltage 800V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Height 46mm | ||
Standards/Approvals CSA, IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628, UL Category Control No.: NKCR, UL 508, UL File No.: E29184, CE marking, UL, CSA-C22.2 No. 14-18 and No. 94.2-15 | ||
Length 1.06m | ||
Switch Contact Current 4A | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch 30.5 mm Cutout IP66 IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Spring Return 30.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Momentary 30.5 mm Cutout White LED IP69K 800
- Eaton C30C Series Push Button Switch 30.5 mm Cutout Black LED IP69K 800 V ac
