Eaton C22 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22.5 mm Cutout, 1 NO, Blue LED, IP67, IP69K 120
- RS Stock No.:
- 247-611
- Mfr. Part No.:
- 136630 C22S-DL-B-K10-120
- Brand:
- Eaton
Subtotal (1 unit)*
$105.33
(exc. GST)
$115.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | $105.33 |
*price indicative
- RS Stock No.:
- 247-611
- Mfr. Part No.:
- 136630 C22S-DL-B-K10-120
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | C22 | |
| Mount Type | Flush Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Width | 30mm | |
| Standards/Approvals | CSA File No.: 165628 VDE 0660 UL Category Control No.: NKCR UL 508 UL File No.: E29184 CE marking CSA Class No.: 321103 CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 CSA certified UL Listed | |
| Length | 55mm | |
| Height | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series C22 | ||
Mount Type Flush Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Width 30mm | ||
Standards/Approvals CSA File No.: 165628 VDE 0660 UL Category Control No.: NKCR UL 508 UL File No.: E29184 CE marking CSA Class No.: 321103 CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 CSA certified UL Listed | ||
Length 55mm | ||
Height 30mm | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Panel Cut-out, Blue Actuator - 136630 C22S-DL-B-K10-120
Features and Benefits:
• Rated for 120V AC operation to support standard control circuits
• Mechanical life of 5,000,000 operations for long service intervals
• Screw terminals accept secure connections with 0.8 Nm tightening torque
• Operating temperature range from -25°C to 70°C for high-temperature use
Applications
• Ideal for machine-room operator stations requiring illumination
• Used with washdown-rated enclosures in food production
• Can be used for status indication in assembly-line controls
What is the contact arrangement and how does it behave?
How is the unit secured into the panel?
What certifications support use in regulated installations?
What electrical and fault-protection ratings apply?
What environmental testing underpins climatic performance?
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 230 V ac
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton Panel Mount White LED Push Button Switch IP69K Round, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount White LED Push Button Switch IP69K Dome, 120V
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
