Eaton M22 Series Illuminated Illuminated Push Button, Momentary, Screw, 22.5 mm Cutout, Green LED, IP66, IP67, IP69K
- RS Stock No.:
- 252-525
- Mfr. Part No.:
- 216978 M22S-DLH-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$33.55
(exc. GST)
$36.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.55 |
*price indicative
- RS Stock No.:
- 252-525
- Mfr. Part No.:
- 216978 M22S-DLH-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Width | 30mm | |
| Height | 35mm | |
| Standards/Approvals | UL, CE, CSA, DNV GL, IECEN 60947, LR, VDE 0660 | |
| Length | 30mm | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Screw | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Width 30mm | ||
Height 35mm | ||
Standards/Approvals UL, CE, CSA, DNV GL, IECEN 60947, LR, VDE 0660 | ||
Length 30mm | ||
Legend Inscribed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Illuminated Push Button, Green Actuator, 22.5mm Panel Cut-out Size - 216978 M22S-DLH-G-X1
This illuminated push button provides a front-panel signalling and control function for industrial switchgear. It is a momentary, spring-return actuator with an inscribed lens and green LED illumination designed for use on machinery panels and control stations. The device is intended for environments requiring protected front-face operation and can be integrated with SmartWire‑DT connections for system-level communication.
Features and Benefits:
• IP66, IP67, IP69K rating provides robust protection against dust and water
• Momentary operation delivers instant spring-return control response
• Operating range -25°C to 70°C supports elevated temperature environments
• UL, CE, CSA approved push button reduces approvals management burden
• 5N actuation force ensures consistent tactile feedback during operation
• Momentary operation delivers instant spring-return control response
• Operating range -25°C to 70°C supports elevated temperature environments
• UL, CE, CSA approved push button reduces approvals management burden
• 5N actuation force ensures consistent tactile feedback during operation
Applications
• Suitable for machine control panels requiring illuminated indicators
• Ideal for food-processing environments needing hygienic washdown protection
• Used with SmartWire‑DT networks for connected control architectures
• Can be used for marine or offshore control cabinets with DNV GL certification
• Suitable for systems requiring Compact 30mm x 35mm control elements
• Ideal for food-processing environments needing hygienic washdown protection
• Used with SmartWire‑DT networks for connected control architectures
• Can be used for marine or offshore control cabinets with DNV GL certification
• Suitable for systems requiring Compact 30mm x 35mm control elements
What mounting aperture is required for panel installation?
A 22.5mm panel cut-out for the push button is specified for correct mounting.
How many mechanical operations can it withstand?
The device is rated for 5,000,000 mechanical operations under normal use.
Which standards and class approvals does it hold?
It carries IEC/EN 60947 approvals and certifications from UL, CE, CSA, VDE, DNV GL and LR.
What bezel and lens materials are used on the front assembly?
The bezel is plastic with a round lens and a black front ring fitted.
Related links
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K 24
- Eaton M22 Series Green Push Button Switch IP67, IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton M22 Series Yellow Push Button Switch IP67 IP66
