Omron A22NZ Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Green LED, IP66, 30 V dc 24 V
- RS Stock No.:
- 215-5298
- Mfr. Part No.:
- A22NZ-BGM-TGA
- Brand:
- Omron
Subtotal (1 unit)*
$20.54
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.54 |
*price indicative
- RS Stock No.:
- 215-5298
- Mfr. Part No.:
- A22NZ-BGM-TGA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A22NZ | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, CSS, CE | |
| Switch Contact Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A22NZ | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Contact AC Voltage 24V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, CSS, CE | ||
Switch Contact Current 10mA | ||
Omron Push Button Switch, Momentary Switch Operation, IP66 Rating - A22NZ-BGM-TGA
This Omron push-button comes with a 22mm diameter along with a transparent green bezel. It features a momentary reset method and a lighted design with a green LED lamp.
Features & Benefits
• The full guard design provides protection against accidental activation, ensuring safety in industrial environments
• The color-coded bezel allows easy identification and enhances visual clarity
• The built-in green LED lamp provides clear status indication, even in low-light conditions
Applications
• Ideal for use in control panels, machinery, and equipment where reliable push-button switches are needed
• Suitable for automation systems, conveyors, and production lines
• Used in various industrial machinery applications, such as start/stop buttons and emergency shutdowns
Is This push-button suitable for outdoor use?
No, its designed for indoor use due to its plastic bezel material.
Can I replace the LED lamp with a different colour?
Yes, Omron offers interchangeable LED lamps for customisation.
Whats the voltage rating for the LED lamp?
The LED operates at 24V DC.
Related links
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A165 Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
