Eaton C22 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22.5 mm Cutout, 1 NO, Blue LED, IP67, IP69K 230
- RS Stock No.:
- 247-804
- Mfr. Part No.:
- 136631 C22S-DL-B-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$105.33
(exc. GST)
$115.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | $105.33 |
*price indicative
- RS Stock No.:
- 247-804
- Mfr. Part No.:
- 136631 C22S-DL-B-K10-230
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | C22 | |
| Mount Type | Flush Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP67, IP69K | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Length | 30mm | |
| Height | 55mm | |
| Width | 30mm | |
| Standards/Approvals | UL, IECEN 6094751, CE, UL NKCR, CSA Class .: 110, CSA UL, CSAC. . 1405 and 94M91, CSA 16568, UL E9184, VDE 0660 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series C22 | ||
Mount Type Flush Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP67, IP69K | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Length 30mm | ||
Height 55mm | ||
Width 30mm | ||
Standards/Approvals UL, IECEN 6094751, CE, UL NKCR, CSA Class .: 110, CSA UL, CSAC. . 1405 and 94M91, CSA 16568, UL E9184, VDE 0660 | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 230V Rated Operational Voltage, Blue Actuator - 136631 C22S-DL-B-K10-230
Features and Benefits:
• 230V rated operational voltage supports mains-level signalling
• 1NO contact offers simple momentary control functionality
• Screw terminals accept secure torque up to 0.8 Nm
• Mechanical life of 5,000,000 operations supports long service
Applications
• Ideal for machine start/stop interfaces in production lines
• Used with illumination requirements at mains voltage
• Can be used in food processing environments requiring IP69K
• Suitable for control cabinets needing a blank legend actuator
What is the panel cut‑out required for installation?
Which temperature range can the switch operate within?
What standards and approvals does it meet?
What is the expected mechanical endurance under normal use?
How is the indicator powered and what colour is it?
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton Blue Push Button Actuator
