Eaton Red Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$74.46

(exc. GST)

$81.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$74.46-
5 - 9$72.242%
10 +$65.0012%

*price indicative

RS Stock No.:
276-6587
Mfr. Part No.:
216947 M22S-DRL-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

Eaton Moeller

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Blank

Push Button Diameter

29.7mm

Standards/Approvals

UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, VDE 0660, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE, CSA Class No.:3211-03

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 29.7mm Diameter, Red - 216947 M22S-DRL-R


This push button actuator provides a maintained illuminated control element for industrial panels, enabling manual switching in machinery and control cabinets where a flush, flat appearance is required. It is intended for panel-mount applications and offers electrical and climatic conformity for use in demanding environments without listing specific dimensions or series identifiers.

Features and Benefits:


• Maintained switching function supports stable on/off control
• Red actuator offers clear Visual status indication
• IP69K IP67 IP66 protection permits high-pressure washdowns
• Compatible with smartwire‑DT for simplified wiring integration
• Mechanical life of 1,000,000 operations supports long service
• Operating temperature range from -25°C to 70°C suits harsh sites

Applications


• Suitable for machine control panels requiring illuminated indication
• Ideal for food and beverage plants needing regular washdowns
• Used with control cabinets in marine and offshore installations
• Can be used for automated production lines with smartwire‑DT
• Suitable for NEMA 4X and NEMA 12 rated enclosure

What cut-out is required for panel installation?


A 22.5 mm panel cut-out is required for mounting.

How is the front element designed for user interaction?


The front element is a flat, round lens providing a low-profile actuator.

What certifications support deployment in industrial systems?


It holds UL, CSA, CE, VDE, GL, DNV and RoHS approvals.

How should short-circuit and EMC concerns be addressed?


The panel builder must assess short-circuit rating and electromagnetic compatibility according to switchgear specifications.

What materials form the visible parts and bezel?


The actuator and bezel are MADE from plastic with a black outer ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy