Eaton RMQ Titan M22 Series Push Button Switch, Spring Return, Momentary, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc 264 V

Subtotal (1 unit)*

$35.55

(exc. GST)

$39.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.55

*price indicative

RS Stock No.:
847-5231
Mfr. Part No.:
216717 M22S-DP-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Green

Product Type

Push Button Switch

Switch Operation

Spring Return, Momentary

Illuminated

No

Panel Cutout Size

22 mm

Series

RMQ Titan M22

Mount Type

Panel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Actuator Style

Mushroom

Contact AC Voltage

264V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

70°C

Width

37mm

Length

37mm

Height

43mm

Standards/Approvals

IEC/EN 60529

Legend

Blank

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push-Button, Panel Mount, IP67 and IP69K - 216717 M22S-DP-G


This Eaton push-button is a high-quality panel mount push-button designed for reliable performance in various applications. With a momentary action and a vibrant green colour, this plastic push-button is IP67 rated for excellent protection against dust and water. The round shape and 29.7 mm diameter make it easy to operate. Ideal for both indoor and outdoor use, it can withstand a wide temperature range from -25 to +70 °C.

Features & Benefits


• Panel mount design for easy installation

• Vibrant green colour for easy visibility

• Durable plastic construction for long-lasting performance

• IP67 rating for protection against dust and water

• Round shape with a 29.7 mm diameter for easy access

Applications


• Suitable for control panels in industrial automation

• Ideal for machinery and equipment in the electronics industry

• Used for operating systems in the electrical and mechanical industries

Can it withstand extreme temperatures?


The push-button is designed to operate in temperatures ranging from -25 to +70 °C, making it suitable for various environments.

Will it provide reliable performance in outdoor settings?


Yes, the IP67 rating ensures protection against dust and water, making it reliable for outdoor applications.

Is it easy to install on control panels?


With a panel cut-out diameter of 22 mm, the push-button is simple to mount on control panels for convenient operation.

Eaton M22 Series Push Button and Pilot Lights


The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications


Control stations in commercial and industrial buildings

Factory automation lines

For use in emergency situations where you need to cut off electrical supply via the press of a button

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy