Eaton Red Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 276-6586
- Mfr. Part No.:
- 216947 M22S-DRL-R
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$211.38
(exc. GST)
$232.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $42.276 | $211.38 |
*price indicative
- RS Stock No.:
- 276-6586
- Mfr. Part No.:
- 216947 M22S-DRL-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, VDE 0660, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE, CSA Class No.:3211-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, VDE 0660, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE, CSA Class No.:3211-03 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, Red - 216947 M22S-DRL-R
Features and Benefits:
• Red actuator offers clear Visual status indication
• IP69K IP67 IP66 protection permits high-pressure washdowns
• Compatible with smartwire‑DT for simplified wiring integration
• Mechanical life of 1,000,000 operations supports long service
• Operating temperature range from -25°C to 70°C suits harsh sites
Applications
• Ideal for food and beverage plants needing regular washdowns
• Used with control cabinets in marine and offshore installations
• Can be used for automated production lines with smartwire‑DT
• Suitable for NEMA 4X and NEMA 12 rated enclosure
What cut-out is required for panel installation?
How is the front element designed for user interaction?
What certifications support deployment in industrial systems?
How should short-circuit and EMC concerns be addressed?
What materials form the visible parts and bezel?
Related links
- Eaton Red Maintained Push Button Switch IP67, IP66
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton White Push Button Switch IP67, IP66
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton Red Maintained Push Button Switch IP69K, IP67
- Eaton M22 Series Yellow Maintained Push Button Switch IP66 IP69K
