Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

$83.69

(exc. GST)

$92.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
  • Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.69

*price indicative

RS Stock No.:
454-8528
Mfr. Part No.:
78639210 M22-DL-B+M22-A+M22-LED-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan Push Button Head, Blue, IP69K Rated - RMQ-Titan / M22 Series - 78639210 M22-DL-B+M22-A+M22-LED-B


Customise your control panel with this blue push button head from Eaton. Its LED indicator makes it easy to spot in most lighting conditions, while the titanium front ring is resistant to corrosion and impact for long-lasting performance in demanding environments. The flush mounting design means the unit won't protrude from the panel, helping to reduce the risk of accidental activation. For ease of installation, it's supplied with a fixing adapter and all the accessories you need to mount it straight out of the box. You'll find push button heads like this one used on industrial vehicles or production lines.

Features & Benefits


• Wide operating temperature range between -25°C and +70°C for use in demanding environments

• Modular design for easy installation in a customised setup

• Robust mechanical lifespan of more than five million operations for long-lasting use

Can I use this push button head in damp or dusty environments?


Yes, this push button head has an IP69K rating, which means it's dust-tight and protected against hot, high-pressure water jets. This makes it suitable for use in hygienic areas where frequent washdowns are essential.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy