Eaton Red Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67
- RS Stock No.:
- 276-6554
- Mfr. Part No.:
- 216751 M22-DRP-R-X0
- Brand:
- Eaton
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$82.32
(exc. GST)
$90.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $82.32 | - |
| 5 - 9 | $79.84 | 3% |
| 10 + | $71.85 | 12% |
*price indicative
- RS Stock No.:
- 276-6554
- Mfr. Part No.:
- 216751 M22-DRP-R-X0
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67 | |
| Push Button Marking | O | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | DNV, RoHS, IEC/EN 60947-5, IEC/EN 60947, GL, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA, UL Category Control No.:NKCR, CE, LR, CSA File No.:012528, UL File No.:E29184, VDE 0660, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67 | ||
Push Button Marking O | ||
Push Button Diameter 22mm | ||
Standards/Approvals DNV, RoHS, IEC/EN 60947-5, IEC/EN 60947, GL, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA, UL Category Control No.:NKCR, CE, LR, CSA File No.:012528, UL File No.:E29184, VDE 0660, UL, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Red - 216751 M22-DRP-R-X0
Features and Benefits:
• 22.5 mm cut-out supports standard panel-mount installation
• 22 mm flat mushroom push-button offers large contact area
• Actuating force 5N ensures consistent manual operation
• Mechanical lifespan 1,000,000 operations for long service life
• Operating temperature range -25°C to 70°C suits varied environments
Applications
• Ideal for food processing where IP69K wash‑down is required
• Used with industrial control cabinets requiring UL and CSA approvals
• Can be used on marine‑rated switchboards due to DNV and GL listings
• Appropriate for hazardous‑weather outdoor cabinets needing NEMA 4X performance
What mounting aperture is required for panel installation?
How is the operator marked and what is its appearance?
What materials compose the bezel and cap?
What approval listings support industrial compliance?
How does the device perform under mechanical shock?
Related links
- Eaton Red Maintained Push Button Switch IP69K, IP67
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton M22 Series Black Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
