Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-3185
- Mfr. Part No.:
- 78635843 M22-DRP-R+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$77.43
(exc. GST)
$85.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.43 |
*price indicative
- RS Stock No.:
- 399-3185
- Mfr. Part No.:
- 78635843 M22-DRP-R+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Red Push Mushroom Button Head, 36.5mm Diameter, 22mm Cutout - RMQ-Titan / M22 Series - 78635843M22-DRP-R+M22-A
For easy switching of control circuits in your industrial machinery, choose this robust push button from Eaton. It's a maintained device, meaning it stays depressed when you push it and remains in that position until you press it again. This unit is made of a durable plastic that's resistant to impact and corrosion, so you can rely on it for long-term performance in harsh environments. It comes supplied with a fixing adapter for its contact blocks for ease of installation. This push button is coloured red for immediate identification as an OFF switch. It's commonly found on process and packaging equipment.
• Broad operating temperature range of -25°C to +70°C for use in demanding conditions
• IP67 rating indicates it can withstand dust and immersion in up to 1m of water for 30 minutes
• Mechanical lifespan of 1,000,000 operating cycles for reliable long-term use
• Large cap diameter of 36.5mm for easy operation
Can I use this push button for emergency stop functions?
No, this push button isn't designed as an emergency stop button.
What's cutout diameter does this push button need?
You can install this push button in a standard 22mm cutout on your control panel.
Momentary and Latching 35mm Mushroom Head
Complete with fixing adapter for contact blocks
M22-DR... converts to momentary if required
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67 IP66
