Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP67, IP66, IP69
- RS Stock No.:
- 272-1371
- Mfr. Part No.:
- 188060 M30I-FDL-G
- Brand:
- Eaton
Subtotal (1 unit)*
$58.99
(exc. GST)
$64.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.99 |
*price indicative
- RS Stock No.:
- 272-1371
- Mfr. Part No.:
- 188060 M30I-FDL-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | CE, VDE 0660, CSA Class No.:3211-03, UL, UL E29184, UL 508, IEC/EN 60947-5, CSA, IEC/EN 60947, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, GL, NKCR, DNV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals CE, VDE 0660, CSA Class No.:3211-03, UL, UL E29184, UL 508, IEC/EN 60947-5, CSA, IEC/EN 60947, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, GL, NKCR, DNV | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Green - 188060 M30I-FDL-G
This push-button actuator provides a panel-mounted, illuminated control Interface for industrial systems, offering a momentary spring-return action with a flat round metal operator. It is designed for use where sealed, robust signalling is required and connects to SmartWire‑DT networks when needed. The actuator is suitable for applications demanding frequent operation and resistance to harsh environmental conditions.
Features and Benefits:
• IP67 and IP66 protection for wet environment operation
• IP69 rating for high-pressure washdown resilience
• 3600 operations/h rating for continuous duty cycles
• 5N actuation force for consistent tactile feedback
• Mechanical life of 5,000,000 operations for long service intervals
• Stainless steel front ring for chemical and abrasion resistance
• IP69 rating for high-pressure washdown resilience
• 3600 operations/h rating for continuous duty cycles
• 5N actuation force for consistent tactile feedback
• Mechanical life of 5,000,000 operations for long service intervals
• Stainless steel front ring for chemical and abrasion resistance
Applications
• Suitable for food processing washdown control panels
• Ideal for outdoor machinery requiring waterproof switches
• Used with SmartWire‑DT installations for simplified wiring
• Can be used for assembly-line operator stations with high cycles
• Suitable for marine and shipboard control panels needing robust sealing
• Ideal for outdoor machinery requiring waterproof switches
• Used with SmartWire‑DT installations for simplified wiring
• Can be used for assembly-line operator stations with high cycles
• Suitable for marine and shipboard control panels needing robust sealing
What operating temperature range can it handle?
It operates between -25°C and 70°C, supporting cold starts and elevated ambient conditions.
How is the actuator mounted in a control panel?
It requires a 30.5 mm cut-out and can be installed in any mounting position.
What approvals ensure suitability for industrial standards?
It holds multiple approvals including IEC/EN 60947-5, UL 508, CSA certification, CE marking and classification files.
How does the illuminated function integrate with systems?
The actuator is designed for illumination and includes connections compatible with SmartWire‑DT for centralised signalling.
What mechanical shock resistance does it provide?
It withstands 15 g sinusoidal shock pulses as defined in relevant IEC/EN test methods.
Related links
- Eaton RMQ-Titan Series Green Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Switch IP69 IP67
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Green Push Button Switch IP67 IP66 CE UL
