Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP69, IP66, IP67
- RS Stock No.:
- 272-1373
- Mfr. Part No.:
- 188062 M30I-FDL-B
- Brand:
- Eaton
Subtotal (1 unit)*
$58.99
(exc. GST)
$64.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $58.99 |
*price indicative
- RS Stock No.:
- 272-1373
- Mfr. Part No.:
- 188062 M30I-FDL-B
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP69, IP66, IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36mm | |
| Standards/Approvals | CSA Class No.: 3211-03, CSA File No.: 012528, DNV GL, CSA certified, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL Category Control No.: NKCR, UL File No.: E29184, UL Listed, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, CE marking | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP69, IP66, IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 36mm | ||
Standards/Approvals CSA Class No.: 3211-03, CSA File No.: 012528, DNV GL, CSA certified, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL Category Control No.: NKCR, UL File No.: E29184, UL Listed, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, CE marking | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36mm Diameter, Blue - 188062 M30I-FDL-B
Features and Benefits:
• 5N actuating force for consistent tactile response
• Damp heat tested to IEC standards for harsh climates
• Mechanical lifespan 5,000,000 operations for long service life
• Shock resistance 15g for vibration-prone installations
Applications
• Used for industrial panels needing IEC/EN 60947 compliance
• Ideal for washdown environments due to IP69 protection
• Can be used in safety cabinets requiring IP67 front protection
• Used with smart wiring networks via SWD-RMQ connections
What material is used for the bezel and why is it chosen?
How does the device perform in temperature extremes?
What electrical or signalling compatibility does it offer for integration?
What ingress protection applies to the front face specifically?
How is mechanical endurance quantified for maintenance planning?
Related links
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Green Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Green Push Button Switch IP67 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69K IP66
