Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 272-1370
- Mfr. Part No.:
- 188059 M30I-FDL-R
- Brand:
- Eaton
Subtotal (1 unit)*
$58.99
(exc. GST)
$64.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.99 |
*price indicative
- RS Stock No.:
- 272-1370
- Mfr. Part No.:
- 188059 M30I-FDL-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91, DNV, IEC/EN 60947, UL 508, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91, DNV, IEC/EN 60947, UL 508, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Red - 188059 M30I-FDL-R
This pushbutton actuator is an illuminated, flat-faced control element designed for operator interfaces in industrial control panels. It provides a momentary spring-return operation with a red metal button and stainless-steel front ring, intended for environments requiring frequent manual actuation and Visual signalling.
Features and Benefits:
• IP66 IP67 IP69 protection for use in harsh conditions
• Rated for 3600 operations/h to support frequent cycling
• Mechanical lifespan 5,000,000 operations for long service life
• Actuating force 5N for consistent tactile feedback
• Operating range -25°C to 70°C for wide-temperature applications
• Rated for 3600 operations/h to support frequent cycling
• Mechanical lifespan 5,000,000 operations for long service life
• Actuating force 5N for consistent tactile feedback
• Operating range -25°C to 70°C for wide-temperature applications
Applications
• Ideal for shipboard control stations requiring DNV approval
• Used with machine control systems needing UL 508 compliance
• Can be used in safety panels demanding CSA VDE certification
• Appropriate for illuminated signalling on production lines
• Used with machine control systems needing UL 508 compliance
• Can be used in safety panels demanding CSA VDE certification
• Appropriate for illuminated signalling on production lines
What cut-out size is required for panel installation?
The panel cut-out required is 30.5 mm.
How is the bezel finished and what material is used?
The bezel is stainless steel and the front material is metal.
What marking is present on the actuator face?
The actuator face is supplied without any inscription.
How is the actuator mounted regarding position?
It may be installed in any mounting position as required.
What shock-resistance rating does it meet for mechanical events?
It withstands 15g sinusoidal shock with an 11 MS duration.
Related links
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Switch IP69 IP67
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69K IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP66 IP69K IEC
- Eaton RMQ-Titan Series Green Push Button Switch IP69 IP66
