Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP69, IP67, IP66
- RS Stock No.:
- 272-1359
- Mfr. Part No.:
- 188032 M30I-FDL-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$61.86
(exc. GST)
$68.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.86 |
*price indicative
- RS Stock No.:
- 272-1359
- Mfr. Part No.:
- 188032 M30I-FDL-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| IP Rating | IP69, IP67, IP66 | |
| Push Button Marking | Labelled | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | VDE 0660, U, CSA-C22.2 No. 14-05 and 94-M91, CSA, IEC/EN 60947-5, IEC/EN 60947, CE, GL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
IP Rating IP69, IP67, IP66 | ||
Push Button Marking Labelled | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals VDE 0660, U, CSA-C22.2 No. 14-05 and 94-M91, CSA, IEC/EN 60947-5, IEC/EN 60947, CE, GL, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Green - 188032 M30I-FDL-G-X1
This push-button actuator is an illuminated flat-front control designed for panel mounting in industrial environments, providing momentary spring-return operation and a labelled green actuator for clear user signalling. It is intended for use where a robust, front-mounted control is required and is compatible with smartwire connections for integrated wiring schemes.
Features and Benefits:
• Rated for heavy use with 5,000,000 mechanical operations
• Withstands up to 70°C ambient operating temperature
• Actuation force 5N for consistent tactile response
• Resists mechanical shock to 15g, 11ms sinusoidal Pulse
• Damp heat tested to IEC 60068-2-78 for humid environments
• Front bezel in stainless steel for corrosion resistance
• Withstands up to 70°C ambient operating temperature
• Actuation force 5N for consistent tactile response
• Resists mechanical shock to 15g, 11ms sinusoidal Pulse
• Damp heat tested to IEC 60068-2-78 for humid environments
• Front bezel in stainless steel for corrosion resistance
Applications
• Suitable for control panels requiring a 30.5 mm cut-out
• Can be used for operator stations needing labelled indication
• Ideal for machines requiring waterproof front-side protection
• Can be used for operator stations needing labelled indication
• Ideal for machines requiring waterproof front-side protection
What degree of ingress protection does it provide?
The front side meets IP67 and the product also conforms to IP66 and IP69 for robust waterproofing.
How does the actuator perform electrically and legally for installations?
It is constructed and approved to IEC/EN 60947-5 and meets UL 508 and CSA standards for industrial control equipment.
What mechanical lifecycle can be expected under normal operation?
It is specified for a mechanical lifespan of 5,000,000 operations and an operating frequency up to 3,600 operations/h.
Which environmental tests confirm suitability for humid climates?
It has passed damp heat cyclic and constant tests to IEC 60068-2-30 and IEC 60068-2-78 respectively.
How is the device mounted and secured in a control panel?
The unit requires a 30.5 mm opening and includes a metal front ring for secure panel mounting.
Related links
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton RMQ-Titan Series Green Push Button Switch IP67 IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Switch IP69 IP67
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Switch IP66 IP69
