Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 448-9255
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 448-9255
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Black | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 0.18mm | |
| Maximum Operating Temperature | +70°C | |
| Trade Name | AT4000 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Black | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 0.18mm | ||
Maximum Operating Temperature +70°C | ||
Trade Name AT4000 | ||
- COO (Country of Origin):
- GB
AT4000 - Electrical Phase Marking Tape
Flame retardant and self extinguishing
Excellent conformability to awkward shapes
UV and water resistant
Good abrasion resistance
Non-corrosive adhesive
Easy unwind, with large 38mm diameter core
Excellent conformability to awkward shapes
UV and water resistant
Good abrasion resistance
Non-corrosive adhesive
Easy unwind, with large 38mm diameter core
Standards
BS3924/BS EN ISO 60454 Type 6
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Related links
- Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 15m
- 3M Temflex 1500 Assorted PVC Electrical Tape, 15mm x 10m
- 3M Temflex 1500 Blue PVC Electrical Tape, 15mm x 10m
- Advance Tapes AT4000 Black Polyvinyl Chloride Electrical Tape, 15 mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15 mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15 mm x 10 m
- 3M Temflex Grey Vinyl Electrical Tape, 15 mm x 10 m
- 3M Temflex 165 Yellow 15 mm x 10 m
