Advance Tapes Electrical Tape
- RS Stock No.:
- 448-9261
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 448-9261
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Electrical Tape | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Electrical Tape | ||
- COO (Country of Origin):
- GB
AT4000 - Electrical Phase Marking Tape
Printed electrical tape intended for coding 3-phase supply wiring. The tape is marked in bold easy-to-read white lettering, and is available in four types - Black, marked L1 (447-8126) , L2 (448-9249) or L3 (448-9255), and Blue marked N (448-9261)
Flame retardant and self extinguishing
Excellent conformability to awkward shapes
UV and water resistant
Good abrasion resistance
Non-corrosive adhesive
Easy unwind, with large 38mm diameter core
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Standards
BS3924/BS EN ISO 60454 Type 6
Related links
- Advance Tapes AT4000 Black Polyvinyl Chloride Electrical Tape, 15 mm x 10 m
- Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 10m
- Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 15m
- Advance Tapes AT7 Brown Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- Advance Tapes AT7 Brown Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
- Advance Tapes AT34 Black Polyvinyl Chloride Electrical Tape, 19 mm x 20 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 38 mm x 33 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 100 mm x 33 m
