Advance Tapes AT4000 Black Polyvinyl Chloride Electrical Tape, 15mm x 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.03

(exc. GST)

$3.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 56 unit(s), ready to ship

Units
Per unit
1 - 5$3.03
6 - 11$3.00
12 +$2.96

*price indicative

RS Stock No.:
447-8126
Mfr. Part No.:
AT4000
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Colour

Black

Breakdown Voltage

10kV

Product Type

Electrical Tape

Width

15mm

Length

10m

Backing Material

Polyvinyl Chloride

Thickness

0.18mm

Maximum Operating Temperature

70°C

Trade Name

AT4000

Adhesive Material

Rubber Resin

Adhesion Strength

2.3N/cm

Minimum Operating Temperature

-5°C

Standards/Approvals

No

Tensile Strength

40N/cm

COO (Country of Origin):
GB

AT4000 - Electrical Phase Marking Tape


Printed electrical tape intended for coding 3-phase supply wiring. The tape is marked in bold easy-to-read white lettering, and is available in four types - Black, marked L1 (447-8126) , L2 (448-9249) or L3 (448-9255), and Blue marked N (448-9261)

Flame retardant and self extinguishing

Excellent conformability to awkward shapes

UV and water resistant

Good abrasion resistance

Non-corrosive adhesive

Easy unwind, with large 38mm diameter core

PVC Tapes


All the tapes in this section use pressure sensitive rubber adhesive.

Standards

BS3924/BS EN ISO 60454 Type 6

Related links