3M Temflex Grey PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9561
- Distrelec Article No.:
- 301-35-403
- Mfr. Part No.:
- 3M 165 grey 15mm x 10m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 2,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $4.84 | - |
| 15 - 39 | $4.67 | 3% |
| 40 + | $4.51 | 6% |
*price indicative
- RS Stock No.:
- 246-9561
- Distrelec Article No.:
- 301-35-403
- Mfr. Part No.:
- 3M 165 grey 15mm x 10m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Grey | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Grey | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 15mm Width, 10m Length - 3M 165 grey 15mm x 10m
This electrical tape is a quality vinyl insulating solution, designed to provide effective protection for a variety of electrical applications. The electrical tape features a thickness of 0.152mm and a width of 15mm, making it a versatile choice for both residential and commercial tasks. It is manufactured using a flame-retardant polyvinyl chloride material that excels in moisture resistance and can operate in conditions up to +90°C.
Features & Benefits
• Offers moisture resistance and can withstand varying weather conditions
• Provides effective electrical insulation for splices up to 600 volts
• Flame-retardant construction ensures added safety
• Suitable for various environments, both indoor and outdoor
• Easy application with half-lapped layers for even coverage
• Produced under a solvent-free process, enhancing sustainability
Applications
• Suitable for colour-coding wire and cable identification
• Ideal for electrical insulation tasks in manufacturing settings
• Used for harnessing and bundling wires efficiently
• Essential for wire marking and safety signage in installations
How do I apply the tape properly for the best results?
For best results, apply it in half-lapped layers with adequate tension to create a uniform wind, ensuring strong adhesion.
Is this tape compatible with different types of wires?
Yes, it is compatible with various synthetic cable insulations and jackets, making it a versatile choice for electrical applications.
What is the lifespan of the tape when stored correctly?
It has a shelf life of five years when kept in a humidity-controlled environment, ensuring longevity before use.
- RS Stock No. 2469571
- Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
- RS Stock No. 2469553
- Mfr. Part No. 3M 165 blue 15mm x 10m
Each
$4.47
- RS Stock No. 2469550
- Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96
- RS Stock No. 2469555
- Mfr. Part No. 3M 165 brown 15mm x 10m
Each
$4.07
Related links
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Blue Vinyl Electrical Tape, 15mm x 10 m











