3M Temflex 1500 Blue PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 778-5379
- Mfr. Part No.:
- 80462
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4.47
(exc. GST)
$4.92
(inc. GST)
- RS Stock No.:
- 778-5379
- Mfr. Part No.:
- 80462
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Electrical Tape, PVC Backing, 10m Length - 80462
This electrical tape is suitable for various electrical applications, delivering effective insulation and protection. Its PVC backing material provides durability and performance across different environmental conditions. With a high-temperature tolerance of +90°C, it meets the requirements of professional and industrial settings, making it a valuable tool in the electrical, automation, and mechanical sectors.
Features & Benefits
• High-quality blue PVC tape improves visibility during use
• Durable construction resists wear over time
• 15mm width optimises handling ease
• Waterproof properties safeguard against moisture damage
• High-temperature tolerance ensures functionality in heat
• Suitable for both DIY and industrial Applications
• Durable construction resists wear over time
• 15mm width optimises handling ease
• Waterproof properties safeguard against moisture damage
• High-temperature tolerance ensures functionality in heat
• Suitable for both DIY and industrial Applications
Applications
• Securing and insulating electrical wiring
• Ideal for electrical repairs and maintenance
• Utilised in automotive and mechanical tasks
• Commonly used in residential and industrial installations
• Suitable for bundling wires in control panels
• Ideal for electrical repairs and maintenance
• Utilised in automotive and mechanical tasks
• Commonly used in residential and industrial installations
• Suitable for bundling wires in control panels
What environments can this tape operate in?
This tape functions optimally at temperatures up to +90°C, making it suitable for various industrial settings.
How does this tape prevent moisture infiltration?
Its waterproof features effectively block moisture, protecting electrical connections from damage.
Is this suitable for automotive wiring?
Yes, it is versatile enough for use in automotive and electronic wiring applications.
Can it be used for outdoor projects?
Yes, its robust construction allows for outdoor use, providing reliable insulation and protection.
Is it easy to handle and apply?
Yes, the 15mm width and flexible PVC backing make application straightforward, ensuring a clean finish.
Related links
- 3M Temflex 1500 Assorted PVC Electrical Tape, 15mm x 10m
- 3M Temflex Blue Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Assorted Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow 15mm x 10 m
- 3M Temflex Grey Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
