3M Temflex 1500 Assorted PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 778-5405
- Mfr. Part No.:
- 80470
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 778-5405
- Mfr. Part No.:
- 80470
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Electrical Tape, PVC Backing, 10m Length - 80470
This electrical tape is suitable for various applications, providing effective insulation and protection in electrical and mechanical environments. Its robust PVC backing offers durability and flexibility, making it an essential resource for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• Manufactured from PVC for enhanced durability and flexibility
• Suitable for high-temperature applications up to +90°C
• Assorted colours allow for easy identification of circuits
• Strong adhesion ensures lasting performance
• Thickness of 0.15mm provides effective electrical insulation
• Easy to handle for straightforward installation
• Suitable for high-temperature applications up to +90°C
• Assorted colours allow for easy identification of circuits
• Strong adhesion ensures lasting performance
• Thickness of 0.15mm provides effective electrical insulation
• Easy to handle for straightforward installation
Applications
• Insulating electrical wires and connections
• Bundling and protecting cables in automation systems
• Commonly used in repairs and maintenance tasks
• Securing and identifying electrical circuits
• Appropriate for both indoor and outdoor
• Bundling and protecting cables in automation systems
• Commonly used in repairs and maintenance tasks
• Securing and identifying electrical circuits
• Appropriate for both indoor and outdoor
How can this product help with wiring issues?
It offers reliable insulation and helps prevent short circuits.
Is it suitable for outdoor use?
Yes, it is designed to withstand various environmental conditions.
What thickness is ideal for general electrical insulation?
A thickness of 0.15mm suits most standard applications.
Can it be used with different wire types?
Yes, it is compatible with various electrical wire types.
How does the product perform in high-temperature environments?
It maintains its insulating properties even at temperatures up to +90°C.
Related links
- 3M Temflex 1500 Blue PVC Electrical Tape, 15mm x 10m
- 3M Temflex 165 Assorted Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Blue Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Grey Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m