Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 15m
- RS Stock No.:
- 448-9249
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 448-9249
- Mfr. Part No.:
- AT4000
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Black | |
| Width | 15mm | |
| Length | 15m | |
| Backing Material | PVC | |
| Thickness | 0.18mm | |
| Maximum Operating Temperature | +70°C | |
| Trade Name | AT4000 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Black | ||
Width 15mm | ||
Length 15m | ||
Backing Material PVC | ||
Thickness 0.18mm | ||
Maximum Operating Temperature +70°C | ||
Trade Name AT4000 | ||
- COO (Country of Origin):
- GB
Related links
- Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 10m
- Advance Tapes AT4000 Black Polyvinyl Chloride Electrical Tape, 15 mm x 10 m
- 3M Temflex 1500 Assorted PVC Electrical Tape, 15mm x 10m
- 3M Temflex 1500 Blue PVC Electrical Tape, 15mm x 10m
- Advance Tapes AT34 Black PVC Electrical Tape, 25mm x 20m
- RS PRO Black PVC Electrical Tape, 19mm x 20m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15 mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15 mm x 10 m
