3M Temflex 165 Purple PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9565
- Mfr. Part No.:
- 3M 165 purple 15mm x 10m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.96
(exc. GST)
$5.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship
- Plus 1,031 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $4.96 | - |
| 15 - 39 | $4.80 | 3% |
| 40 + | $4.65 | 6% |
*price indicative
- RS Stock No.:
- 246-9565
- Mfr. Part No.:
- 3M 165 purple 15mm x 10m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Purple | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Purple | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Electrical Tape, Vinyl, Purple - 3M 165 purple 15mm x 10m
This high-quality 3M Temflex Vinyl electrical tape in purple colour offers excellent electrical insulation for wire and cable splices rated up to 600 volts. With a thickness of 0.152mm, it provides mechanical protection with minimal bulk, suitable for various indoor and weather-protected outdoor applications. The tape is designed to withstand ambient temperatures up to 194°F (90°C), providing resistance to abrasion, moisture, alkalies, and acids, making it a versatile solution for your electrical needs.
Features & Benefits
• Multi-purpose flame-retardant vinyl insulating tape
• Conformable for cold weather applications down to 32°F (0°C)
• Excellent resistance to abrasion, moisture, alkalies, and acids
• Elastic PVC backing with pressure-sensitive rubber adhesive for electrical and mechanical protection
• Suitable for colour-coding, wire marking, safety, harnessing, and wire pulling
• Provides electrical insulation for various applications
• UL and CSA listed for safety and regulatory compliance
Applications
• Electrical wire splicing and insulation
• Colour-coding for phase identification
• Wire marking for safety and organisation
• Harnessing and bundling of wires and cables
• Wire pulling and fishing applications
• Suitable for residential, commercial, and manufacturing environments
Can it be used for wire marking applications?
Yes, this 3M Temflex vinyl electrical tape 165 is suitable for wire marking purposes in electrical installations.
Will it provide sufficient electrical insulation for wire splices?
Yes, this purple vinyl tape offers excellent electrical insulation for wire and cable splices rated up to 600 volts.
Is it suitable for outdoor applications?
Yes, this 3M electrical tape is designed for weather-protected outdoor uses, making it versatile for various environments.
Can it withstand varying weather conditions?
Yes, this high-quality electrical tape is resistant to abrasion, moisture, alkalies, and acids, ensuring durability in different weather conditions.
Does it provide resistance to copper corrosion?
Yes, the 3M Temflex vinyl electrical tape 165 offers excellent resistance to copper corrosion, ensuring long-term performance.
- RS Stock No. 2469571
- Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
- RS Stock No. 2469550
- Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96
- RS Stock No. 2469563
- Mfr. Part No. 3M 165 orange 15mm x 10m
Each
$4.96
- RS Stock No. 2469555
- Mfr. Part No. 3M 165 brown 15mm x 10m
Each
$4.07
Related links
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m










