3M Temflex 165 Orange PVC Electrical Tape, 15mm x 10 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.96

(exc. GST)

$5.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship
  • Plus 454 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$4.96-
15 - 39$4.803%
40 +$4.656%

*price indicative

RS Stock No.:
246-9563
Distrelec Article No.:
301-35-405
Mfr. Part No.:
3M 165 orange 15mm x 10m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Electrical Tape

Colour

Orange

Width

15mm

Length

10m

Backing Material

PVC

Thickness

152μm

Maximum Operating Temperature

90°C

Trade Name

Temflex 165

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Electrical Tape, 15mm Width, 200% Elongation - Temflex Series - 3M 165 orange 15mm x 10m


Give safety top priority with this electrical tape from 3M. It's a handy way to cover wires and conductive parts to prevent electric shocks. Thanks to a dielectric strength of 40kV/mm, it resists high voltages without losing its form. The bright orange colour makes it easy to spot, which comes in handy for wire marking and phase identification. The tape comes on a 10m roll to ensure there's plenty to go around.

Features & Benefits


• Vinyl material resists corrosion and moisture, making it suitable for indoor and outdoor use

• 0.15mm thickness minimises bulk

• 200% elongation indicates it can handle the stress of being stretched

• Rubber adhesive ensures a strong hold on surfaces

Applications


• Automotive industry

• Construction sector

• Electricians and electrical workshops

What's the temperature tolerance of this tape?


This tape works best in a temperature range between 0°C and +90°C, so it's good to reach for when things start heating up.

  • RS Stock No. 2469571
  • Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
  • RS Stock No. 2469550
  • Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96
  • RS Stock No. 2469565
  • Mfr. Part No. 3M 165 purple 15mm x 10m
Each
$4.96
  • RS Stock No. 2469573
  • Mfr. Part No. 3M 165 yellow 15mm x 10m
Each
$4.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy