Lapp Multi Frame, MHS Series , For Use With Connectors
- RS Stock No.:
- 180-9552
- Mfr. Part No.:
- 44423234
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9552
- Mfr. Part No.:
- 44423234
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Accessory Type | Multi Frame | |
| Gender | Male | |
| Range | EPIC | |
| Series | MHS | |
| For Use With | Connectors | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 6 mm², 10 mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Accessory Type Multi Frame | ||
Gender Male | ||
Range EPIC | ||
Series MHS | ||
For Use With Connectors | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 6 mm², 10 mm² | ||
- COO (Country of Origin):
- CZ
Epic MHS Multiframe, Male 6 Slots
From Lapp, these multi-frames are for use with Epic MH Bus connector system kits. They secure various modules within the connector housing in many combinations, allowing for versatile connector construction.
Features and Benefits
• The mix of different functions in one plug guarantees high flexibility
• Easy and versatile connector construction
• Compatible with market standards
Applications
Due to their versatility and durability, EPIC MH connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic multiframes are designed to be used with compatible Modules and Housings.
Available Multiframes
• 180-9552 EPIC MHS 6 Slot Male Multi-Frame
• 180-9553 EPIC MHB 6 Slot Female Multi-Frame
• 180-9554 EPIC MHS 10 Slot Male Multi-Frame
• 180-9555 EPIC MHB 10 Slot Female Multi-Frame
• 180-9556 EPIC MHS 16 Slot Male Multi-Frame
• 180-9557 EPIC MHS 16 Slot Female Multi-Frame
• 180-9558 EPIC MHS 24 Slot Male Multi-Frame
• 180-9559 EPIC MHB 24 Slot Female Multi-Frame
Modules
• 180-9522 EPIC MHS 2pole Male Module
• 180-9523 EPIC MHB 2pole Female Module
• 180-9524 EPIC MHS 3pole Male Module
• 180-9525 EPIC MHB 3pole Female Module
• 180-9526 EPIC MHS 4pole Male Module
• 180-9527 EPIC MHB 4pole Female Module
• 180-9528 EPIC MHS 6pole Male Module
• 180-9529 EPIC MHB 6pole Female Module
• 180-9530 EPIC MHS 8pole Male Module
• 180-9531 EPIC MHB 8pole Female Module
• 180-9532 EPIC MHS 12pole Male Module
• 180-9533 EPIC MHB 12pole Female Module
• 180-9534 EPIC MHS 17pole Male Module
• 180-9535 EPIC MHB 17pole Female Module
• 180-9536 EPIC MHS 20pole Male Module
• 180-9537 EPIC MHB 20pole Female Module
• 180-9538 EPIC MHS 36pole Male Module
• 180-9539 EPIC MHB 36pole Female Module
Housings
• 763-7678 is a 24 way EPIC Ultra Connector Hood
• 763-7671 is a 16 way EPIC Ultra Connector Hood
• 763-7668 is a 10 way EPIC Ultra Connector Hood
• 763-7659 is a 6 way EPIC Ultra Connector Hood
• 763-7687 is a 24 wat EPIC Ultra Connector Bulkhead Housing
• 763-7674 is a 16 way EPIC Ultra Connector Bulkhead Housing
• 763-7662 is a 10 way EPIC Ultra Connector Bulkhead Housing
• 763-7656 is a 6 way EPIC Ultra Connector Bulkhead Housing
Features and Benefits
• The mix of different functions in one plug guarantees high flexibility
• Easy and versatile connector construction
• Compatible with market standards
Applications
Due to their versatility and durability, EPIC MH connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic multiframes are designed to be used with compatible Modules and Housings.
Available Multiframes
• 180-9552 EPIC MHS 6 Slot Male Multi-Frame
• 180-9553 EPIC MHB 6 Slot Female Multi-Frame
• 180-9554 EPIC MHS 10 Slot Male Multi-Frame
• 180-9555 EPIC MHB 10 Slot Female Multi-Frame
• 180-9556 EPIC MHS 16 Slot Male Multi-Frame
• 180-9557 EPIC MHS 16 Slot Female Multi-Frame
• 180-9558 EPIC MHS 24 Slot Male Multi-Frame
• 180-9559 EPIC MHB 24 Slot Female Multi-Frame
Modules
• 180-9522 EPIC MHS 2pole Male Module
• 180-9523 EPIC MHB 2pole Female Module
• 180-9524 EPIC MHS 3pole Male Module
• 180-9525 EPIC MHB 3pole Female Module
• 180-9526 EPIC MHS 4pole Male Module
• 180-9527 EPIC MHB 4pole Female Module
• 180-9528 EPIC MHS 6pole Male Module
• 180-9529 EPIC MHB 6pole Female Module
• 180-9530 EPIC MHS 8pole Male Module
• 180-9531 EPIC MHB 8pole Female Module
• 180-9532 EPIC MHS 12pole Male Module
• 180-9533 EPIC MHB 12pole Female Module
• 180-9534 EPIC MHS 17pole Male Module
• 180-9535 EPIC MHB 17pole Female Module
• 180-9536 EPIC MHS 20pole Male Module
• 180-9537 EPIC MHB 20pole Female Module
• 180-9538 EPIC MHS 36pole Male Module
• 180-9539 EPIC MHB 36pole Female Module
Housings
• 763-7678 is a 24 way EPIC Ultra Connector Hood
• 763-7671 is a 16 way EPIC Ultra Connector Hood
• 763-7668 is a 10 way EPIC Ultra Connector Hood
• 763-7659 is a 6 way EPIC Ultra Connector Hood
• 763-7687 is a 24 wat EPIC Ultra Connector Bulkhead Housing
• 763-7674 is a 16 way EPIC Ultra Connector Bulkhead Housing
• 763-7662 is a 10 way EPIC Ultra Connector Bulkhead Housing
• 763-7656 is a 6 way EPIC Ultra Connector Bulkhead Housing
Related links
- Lapp Multi Frame For Use With Connectors
- Lapp Multi-Frame For Use With Connector
- Lapp Multi Frame For Use With Connectors
- Lapp Multi-Frame For Use With Connector
- Lapp Power Module For Use With Connectors
- Lapp Power Module For Use With Connectors
- Lapp Universal Module For Use With Connectors
- Lapp Shielded Module For Use With Connectors
