Lapp Heavy Duty Power Connector Module, 10A, Female, MHB Series, 36 Contacts
- RS Stock No.:
- 180-9539
- Mfr. Part No.:
- 44423267
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9539
- Mfr. Part No.:
- 44423267
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | MHB | |
| Type | Connector Module | |
| For Use With | Connectors | |
| Pole Format | 36P | |
| Number of Rows | 6 | |
| Voltage Rating | 250 V | |
| Range | EPIC | |
| Number of Contacts | 36 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Current Rating 10A | ||
Gender Female | ||
Series MHB | ||
Type Connector Module | ||
For Use With Connectors | ||
Pole Format 36P | ||
Number of Rows 6 | ||
Voltage Rating 250 V | ||
Range EPIC | ||
Number of Contacts 36 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- CZ
Epic MHB 36 Pole Female Modular Connector
From Lapp, this Epic MH modular connector system allows multiple combinations of inserts in one connector, resulting in high flexibility and versatility in your connector solution.
The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.
The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.
Features and Benefits
Flexible and Versatile Applications
Crimp Connection
Flame Retardant
Operating Temperature of -40°C to +125°C
Applications
The versatility of the Epic MH system means that it can be used in many applications, and are often used in;
Mechanical Engineering
Railway and Transport
Robotics
Automation and Control
Wind and Renewable Energy
Accessories
The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.
180-9552 is a Male 2 Slot MHB 6 R Connector Frame
180-9553 is a Female 2 Slot MHS 6 R Connector Frame
180-9554 is a Male 3 Slot MHS 10 R Connector Frame
180-9555 is a Female 3 Slot MHS 10 R Connector Frame
180-9556 is a Male 4 Slot MHS 16 R Connector Frame
180-9557 is a Female 4 Slot MHB 16 R Connector Frame
180-9558 is a Male 6 Slot MHS 24 R Connector Frame
180-9559 is a Female 6 Slot MHB 24 R Connector Frame
The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.
The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.
Features and Benefits
Flexible and Versatile Applications
Crimp Connection
Flame Retardant
Operating Temperature of -40°C to +125°C
Applications
The versatility of the Epic MH system means that it can be used in many applications, and are often used in;
Mechanical Engineering
Railway and Transport
Robotics
Automation and Control
Wind and Renewable Energy
Accessories
The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.
180-9552 is a Male 2 Slot MHB 6 R Connector Frame
180-9553 is a Female 2 Slot MHS 6 R Connector Frame
180-9554 is a Male 3 Slot MHS 10 R Connector Frame
180-9555 is a Female 3 Slot MHS 10 R Connector Frame
180-9556 is a Male 4 Slot MHS 16 R Connector Frame
180-9557 is a Female 4 Slot MHB 16 R Connector Frame
180-9558 is a Male 6 Slot MHS 24 R Connector Frame
180-9559 is a Female 6 Slot MHB 24 R Connector Frame
Related links
- Lapp Heavy Duty Power Connector Module Female 2 Contacts
- Lapp Heavy Duty Power Connector Module Male 36 Contacts
- Lapp Heavy Duty Power Connector Accessory Female 12 Contacts
- Lapp Heavy Duty Power Connector Module Female 3 Contacts
- Lapp Heavy Duty Power Connector Accessory Female 6 Contacts
- Lapp Heavy Duty Power Connector Module Male 12 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 36 Contacts
- Weidmüller Heavy Duty Power Connector Insert Male 36 Contacts
