Lapp Heavy Duty Power Connector Accessory, 16A, Female, MHB Series, 6 Contacts
- RS Stock No.:
- 180-9529
- Mfr. Part No.:
- 44423219
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9529
- Mfr. Part No.:
- 44423219
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | MHB | |
| For Use With | Connectors | |
| Pole Format | 6P | |
| Number of Rows | 2 | |
| Voltage Rating | 500 V | |
| Range | EPIC | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Current Rating 16A | ||
Gender Female | ||
Series MHB | ||
For Use With Connectors | ||
Pole Format 6P | ||
Number of Rows 2 | ||
Voltage Rating 500 V | ||
Range EPIC | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CZ
Epic MHB 6 Pole Male Modular Connector
From Lapp, this Epic MH modular connector system allows multiple combinations of inserts in one connector, resulting in high flexibility and versatility in your connector solution.
The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.
The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.
Features and Benefits
• Flexible and Versatile Applications
• Crimp Connection
• Flame Retardant
• Operating Temperature of -40°C to +125°C
Applications
The versatility of the Epic MH system means that it can be used in many applications, and are often used in;
• Mechanical Engineering
• Railway and Transport
• Robotics
• Automation and Control
• Wind and Renewable Energy
Accessories
The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.
• 180-9552 is a Male 2 Slot MHB 6 R Connector Frame
• 180-9553 is a Female 2 Slot MHS 6 R Connector Frame
• 180-9554 is a Male 3 Slot MHS 10 R Connector Frame
• 180-9555 is a Female 3 Slot MHS 10 R Connector Frame
• 180-9556 is a Male 4 Slot MHS 16 R Connector Frame
• 180-9557 is a Female 4 Slot MHB 16 R Connector Frame
• 180-9558 is a Male 6 Slot MHS 24 R Connector Frame
• 180-9559 is a Female 6 Slot MHB 24 R Connector Frame
The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.
The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.
Features and Benefits
• Flexible and Versatile Applications
• Crimp Connection
• Flame Retardant
• Operating Temperature of -40°C to +125°C
Applications
The versatility of the Epic MH system means that it can be used in many applications, and are often used in;
• Mechanical Engineering
• Railway and Transport
• Robotics
• Automation and Control
• Wind and Renewable Energy
Accessories
The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.
• 180-9552 is a Male 2 Slot MHB 6 R Connector Frame
• 180-9553 is a Female 2 Slot MHS 6 R Connector Frame
• 180-9554 is a Male 3 Slot MHS 10 R Connector Frame
• 180-9555 is a Female 3 Slot MHS 10 R Connector Frame
• 180-9556 is a Male 4 Slot MHS 16 R Connector Frame
• 180-9557 is a Female 4 Slot MHB 16 R Connector Frame
• 180-9558 is a Male 6 Slot MHS 24 R Connector Frame
• 180-9559 is a Female 6 Slot MHB 24 R Connector Frame
Modular connector system, plugable with the market standard
Module 6 pole for control signals
Module 6 pole for control signals
Crimp connection for permanent vibration proof contact
EPIC® MH system is mateable with the market standard
The mix of different functions in one plug guarantees high flexibility
Railway applications
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Module 6 pole for control signals
Module 6 pole for control signals
Crimp connection for permanent vibration proof contact
EPIC® MH system is mateable with the market standard
The mix of different functions in one plug guarantees high flexibility
Railway applications
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Related links
- Lapp Heavy Duty Power Connector Accessory Female 12 Contacts
- Lapp Heavy Duty Power Connector Module Female 2 Contacts
- Lapp Heavy Duty Power Connector Module Female 3 Contacts
- Lapp Heavy Duty Power Connector Module Female 36 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R03 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R03 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B06-R02 Series, 7 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B10-R02 Series, 11 Contacts
