Lapp High Power Module, MHS Series 2 Way, For Use With Connectors

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-9522
Mfr. Part No.:
44423212
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Accessory Type

High Power Module

Gender

Male

Current Rating

100A

Voltage Rating

1 kV

Number of Contacts

2

Range

EPIC

Series

MHS

For Use With

Connectors

Number of Rows

2

Minimum Wire Size mm²

10mm²

Pole Format

2P

Maximum Wire Size mm²

35mm²

COO (Country of Origin):
CZ

Epic MHS 2 Pole Male Modular Connector


From Lapp, this Epic MH modular connector system allows multiple combinations of inserts in one connector, resulting in high flexibility and versatility in your connector solution.

The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.

The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.

Features and Benefits

• Flexible and Versatile Applications
• Crimp Connection
• Flame Retardant
• Operating Temperature of -40°C to +125°C

Applications

The versatility of the Epic MH system means that it can be used in many applications, and are often used in;

• Mechanical Engineering
• Railway and Transport
• Robotics
• Automation and Control
• Wind and Renewable Energy

Accessories

The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.

180-9552 is a Male 2 Slot MHB 6 R Connector Frame
180-9553 is a Female 2 Slot MHS 6 R Connector Frame
180-9554 is a Male 3 Slot MHS 10 R Connector Frame
180-9555 is a Female 3 Slot MHS 10 R Connector Frame
180-9556 is a Male 4 Slot MHS 16 R Connector Frame
180-9557 is a Female 4 Slot MHB 16 R Connector Frame
180-9558 is a Male 6 Slot MHS 24 R Connector Frame
180-9559 is a Female 6 Slot MHB 24 R Connector Frame

Related links