Lapp Heavy Duty Power Connector Module, 16A, MHS Series Male, 8 Contacts
- RS Stock No.:
- 180-9530
- Mfr. Part No.:
- 44423220
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 10 units)*
$108.03
(exc. GST)
$118.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $10.803 | $108.03 |
| 50 + | $9.721 | $97.21 |
*price indicative
- RS Stock No.:
- 180-9530
- Mfr. Part No.:
- 44423220
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | MHS | |
| Sub Type | Modular Connector | |
| Connector Gender | Male | |
| For Use With | Connectors | |
| Pole Format | 8 | |
| Number of Rows | 2 | |
| Voltage | 400V | |
| Mount Type | Cable | |
| Number of Contacts | 8 | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Module | ||
Series MHS | ||
Sub Type Modular Connector | ||
Connector Gender Male | ||
For Use With Connectors | ||
Pole Format 8 | ||
Number of Rows 2 | ||
Voltage 400V | ||
Mount Type Cable | ||
Number of Contacts 8 | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CZ
Epic MHS 8 Pole Male Modualr Connector
From Lapp, this Epic MH modular connector system allows multiple combinations of inserts in one connector, resulting in high flexibility and versatility in your connector solution.
The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.
The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.
Features and Benefits
• Flexible and Versatile Applications
• Crimp Connection
• Flame Retardant
• Operating Temperature of -40°C to +125°C
Applications
The versatility of the Epic MH system means that it can be used in many applications, and are often used in;
• Mechanical Engineering
• Railway and Transport
• Robotics
• Automation and Control
• Wind and Renewable Energy
Accessories
The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.
• 180-9552 is a Male 2 Slot MHB 6 R Connector Frame
• 180-9553 is a Female 2 Slot MHS 6 R Connector Frame
• 180-9554 is a Male 3 Slot MHS 10 R Connector Frame
• 180-9555 is a Female 3 Slot MHS 10 R Connector Frame
• 180-9556 is a Male 4 Slot MHS 16 R Connector Frame
• 180-9557 is a Female 4 Slot MHB 16 R Connector Frame
• 180-9558 is a Male 6 Slot MHS 24 R Connector Frame
• 180-9559 is a Female 6 Slot MHB 24 R Connector Frame
Related links
- Lapp Heavy Duty Power Connector Module Male 36 Contacts
- Lapp Heavy Duty Power Connector Module Male 12 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 8 Contacts
- Lapp Heavy Duty Power Connector Module Female 2 Contacts
- Lapp Heavy Duty Power Connector Module Female 3 Contacts
- Lapp Heavy Duty Power Connector Module Female 36 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
