EPIC H-BE Range Heavy Duty Power Connector Housing 2
- RS Stock No.:
- 763-7662
- Mfr. Part No.:
- 70250213
- Brand:
- EPIC
Bulk discount available
Subtotal (1 unit)*
$134.51
(exc. GST)
$147.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $134.51 |
| 12 - 24 | $132.14 |
| 25 + | $126.64 |
*price indicative
- RS Stock No.:
- 763-7662
- Mfr. Part No.:
- 70250213
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Series | H-BE | |
| Locking Type | 2 Lever | |
| Sub Type | Connector Housing | |
| Product Type | Heavy Duty Power Connector Housing | |
| Mount Type | Bulkhead | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Series H-BE | ||
Locking Type 2 Lever | ||
Sub Type Connector Housing | ||
Product Type Heavy Duty Power Connector Housing | ||
Mount Type Bulkhead | ||
Body Material Die Cast Zinc | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Epic Ultra H-B Housings
The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When the cable mount connector is connected to the panel mount connector it is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems.
Epic Ultra Series - H-B
Related links
- EPIC H-BE Range Heavy Duty Power Connector Housing 2
- EPIC H-BE Range Heavy Duty Power Connector Housing 1
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC H-BE Range Heavy Duty Power Connector Hood 1
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Power Connector Base 2, H-B 24
- EPIC H-A Range Heavy Duty Power Connector Housing 2
- EPIC H-A Range Heavy Duty Power Connector Housing 1
