EPIC H-BE Range Heavy Duty Power Connector Hood 2
- RS Stock No.:
- 763-7668
- Mfr. Part No.:
- 70250212
- Brand:
- EPIC
Bulk discount available
Subtotal (1 unit)*
$128.07
(exc. GST)
$140.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $128.07 |
| 12 - 24 | $125.81 |
| 25 + | $120.61 |
*price indicative
- RS Stock No.:
- 763-7668
- Mfr. Part No.:
- 70250212
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Locking Type | 2 Lever | |
| Series | H-BE | |
| Product Type | Heavy Duty Power Connector Hood | |
| Sub Type | Connector Hood | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP68 | |
| Standards/Approvals | DIN EN 6988 | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Locking Type 2 Lever | ||
Series H-BE | ||
Product Type Heavy Duty Power Connector Hood | ||
Sub Type Connector Hood | ||
Body Material Die Cast Zinc | ||
IP Rating IP68 | ||
Standards/Approvals DIN EN 6988 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Epic Ultra H-B Hoods
A concise offering of Epic Ultra H-B Hoods, in a selection of sizes for use with H-B Housing complete with SKINTOP cable gland in differing capacities. These nickel plated hoods are scratch, impact, EMC and corrosion resistant and IP65 rated. The compact design ensures space can be saved in systems design.
Epic Ultra Series - H-B
Related links
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC H-BE Range Heavy Duty Power Connector Hood 1
- EPIC H-B 16 Range Heavy Duty Power Connector Hood 2
- EPIC H-A Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Housing 2
- EPIC H-BE Range Heavy Duty Power Connector Housing 1
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 16
