Lapp Power Module, MHS Series 4 Way, For Use With Connectors
- RS Stock No.:
- 180-9526
- Mfr. Part No.:
- 44423216
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9526
- Mfr. Part No.:
- 44423216
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Accessory Type | Power Module | |
| Gender | Male | |
| Current Rating | 40A | |
| Voltage Rating | 830 V | |
| Number of Contacts | 4 | |
| Range | EPIC | |
| Series | MHS | |
| For Use With | Connectors | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Pole Format | 4P | |
| Maximum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Accessory Type Power Module | ||
Gender Male | ||
Current Rating 40A | ||
Voltage Rating 830 V | ||
Number of Contacts 4 | ||
Range EPIC | ||
Series MHS | ||
For Use With Connectors | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 1.5mm² | ||
Pole Format 4P | ||
Maximum Wire Size mm² 10mm² | ||
- COO (Country of Origin):
- CZ
Epic MHS 4 Pole Male Modular Connector
From Lapp, this Epic MH modular connector system allows multiple combinations of inserts in one connector, resulting in high flexibility and versatility in your connector solution.
The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.
The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.
Features and Benefits
• Flexible and Versatile Applications
• Crimp Connection
• Flame Retardant
• Operating Temperature of -40°C to +125°C
Applications
The versatility of the Epic MH system means that it can be used in many applications, and are often used in;
• Mechanical Engineering
• Railway and Transport
• Robotics
• Automation and Control
• Wind and Renewable Energy
Accessories
The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.
• 180-9552 is a Male 2 Slot MHB 6 R Connector Frame
• 180-9553 is a Female 2 Slot MHS 6 R Connector Frame
• 180-9554 is a Male 3 Slot MHS 10 R Connector Frame
• 180-9555 is a Female 3 Slot MHS 10 R Connector Frame
• 180-9556 is a Male 4 Slot MHS 16 R Connector Frame
• 180-9557 is a Female 4 Slot MHB 16 R Connector Frame
• 180-9558 is a Male 6 Slot MHS 24 R Connector Frame
• 180-9559 is a Female 6 Slot MHB 24 R Connector Frame
The MH modular connector are able to mate with market standard, and allows the user to customise the connection by mixing many different functions in one plug housing. This results in a plug that is suitable for use in a variety of fields.
The Epic MH connector features a crimp connection, for assured stability that is highly resistant and offers a permanent vibration proof contact. It is also made up of robust and flame-retardant materials.
Features and Benefits
• Flexible and Versatile Applications
• Crimp Connection
• Flame Retardant
• Operating Temperature of -40°C to +125°C
Applications
The versatility of the Epic MH system means that it can be used in many applications, and are often used in;
• Mechanical Engineering
• Railway and Transport
• Robotics
• Automation and Control
• Wind and Renewable Energy
Accessories
The MH Modular system is able to be customized thanks to a range of accessories. As such, Lapp provides a variety of connector frames.
• 180-9552 is a Male 2 Slot MHB 6 R Connector Frame
• 180-9553 is a Female 2 Slot MHS 6 R Connector Frame
• 180-9554 is a Male 3 Slot MHS 10 R Connector Frame
• 180-9555 is a Female 3 Slot MHS 10 R Connector Frame
• 180-9556 is a Male 4 Slot MHS 16 R Connector Frame
• 180-9557 is a Female 4 Slot MHB 16 R Connector Frame
• 180-9558 is a Male 6 Slot MHS 24 R Connector Frame
• 180-9559 is a Female 6 Slot MHB 24 R Connector Frame
Related links
- Lapp Power Module For Use With Connectors
- Lapp High Power Module For Use With Connectors
- Lapp Shielded Module For Use With Connectors
- Lapp Standard Module For Use With Connectors
- Lapp Universal Module For Use With Connectors
- Lapp Double Module For Use With Connectors
- Lapp Power Module For Use With Connectors
- Lapp Heavy Duty Power Connector Module Male 12 Contacts
